PULSAR Long Thermal Shirt, 2XL Navy Polyester
- RS Stock No.:
- 270-8900
- Mfr. Part No.:
- BZ1502N-2XL
- Brand:
- PULSAR
Subtotal (1 unit)*
$55.89
(exc. GST)
$61.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 41 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $55.89 |
*price indicative
- RS Stock No.:
- 270-8900
- Mfr. Part No.:
- BZ1502N-2XL
- Brand:
- PULSAR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PULSAR | |
| Size | 2XL | |
| Product Type | Thermal Shirt | |
| Colour | Navy | |
| Sleeve Type | Long | |
| Material | Polyester | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand PULSAR | ||
Size 2XL | ||
Product Type Thermal Shirt | ||
Colour Navy | ||
Sleeve Type Long | ||
Material Polyester | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Praybourne Blizzard Short Sleeve Top designed to wear under usual clothing to provide warmth and comfort in freezing cold temperatures. It is soft durable polyester blended with VILOFT , offering exceptional thermal & wicking performance.
•Light blue contrast sewing thread for sporty look Flat locked stitched and seams for extra comfort
