Helly Hansen Long Thermal Shirt, M Black 43% Polypropylene, 57% Merino
- RS Stock No.:
- 237-1345
- Mfr. Part No.:
- 75209_990-M
- Brand:
- Helly Hansen
Subtotal (1 unit)*
$154.01
(exc. GST)
$169.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $154.01 |
*price indicative
- RS Stock No.:
- 237-1345
- Mfr. Part No.:
- 75209_990-M
- Brand:
- Helly Hansen
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helly Hansen | |
| Product Type | Thermal Shirt | |
| Size | M | |
| Colour | Black | |
| Sleeve Type | Long | |
| Sub Type | Thermal Shirt | |
| Material | 43% Polypropylene, 57% Merino | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Helly Hansen | ||
Product Type Thermal Shirt | ||
Size M | ||
Colour Black | ||
Sleeve Type Long | ||
Sub Type Thermal Shirt | ||
Material 43% Polypropylene, 57% Merino | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LA
The Helly Hansen LIFA Merino crewneck is a true female fit. Lifa helps to transport moisture away from your body, keeping dry during strenuous activity, while the soft merino wool ensures you stay warm in the coldest conditions.
Size M
Colour black
No shoulder seams
No side seams
Flatlock seams for max comfort
Related links
- Helly Hansen Black 43% Polypropylene XL
- Helly Hansen Black 43% Polypropylene L
- Helly Hansen Black 43% Polypropylene 2XL
- Helly Hansen Black 43% Polypropylene S, 28.5 in
- Helly Hansen Black 43% Polypropylene L, 32.5 in
- Helly Hansen Black 43% Polypropylene XL, 35.5 in
- Helly Hansen Black 43% Polypropylene XS, 27 in
- Helly Hansen Black 57% Merino M, 30 in
