Molex Terminal Strip, 12 Contact, 8 mm Pitch, 2 Row, 300V, 20A
- RS Stock No.:
- 797-101
- Mfr. Part No.:
- 39100-1912
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 797-101
- Mfr. Part No.:
- 39100-1912
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 12 | |
| Product Type | Terminal Strip | |
| Pitch | 8mm | |
| Current | 20A | |
| Orientation | Horizontal | |
| Housing Material | Nylon | |
| Contact Material | Stainless Steel, Steel | |
| Number of Rows | 2 | |
| Wire Size | 3.31mm² | |
| Minimum Operating Temperature | -40°C | |
| Voltage | 300V | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | IPC 1752A | |
| Series | 39100 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 12 | ||
Product Type Terminal Strip | ||
Pitch 8mm | ||
Current 20A | ||
Orientation Horizontal | ||
Housing Material Nylon | ||
Contact Material Stainless Steel, Steel | ||
Number of Rows 2 | ||
Wire Size 3.31mm² | ||
Minimum Operating Temperature -40°C | ||
Voltage 300V | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals IPC 1752A | ||
Series 39100 | ||
- COO (Country of Origin):
- CN
The Molex low-profile, 8.00mm pitch Terminal strip is designed for secure wire-to-wire applications, ensuring efficient electrical interconnections in a Compact form factor.
Active status ensures availability for immediate application
Designed with 12 circuits, providing ample connections in a single component
Constructed with stainless steel and nylon, ensuring durability and reliability
Supports a voltage maximum of 300V, suitable for various electrical demands
Operates effectively in temperatures ranging from -40° to +105°C
Accommodates wire sizes from AWG 12 to 22, accommodating diverse connections
Related links
- Molex Terminal Strip 8 mm Pitch 300V, 20A
- Molex Terminal Strip 15 mm Pitch 600V, 63A
- Molex Terminal Strip 5.08 mm Pitch 300V, 15A
- RS PRO Barrier Strip 6.35 mm Pitch 300V, 20A
- Molex Terminal Strip 12 mm Pitch 600V, 40A
- TE Connectivity Barrier Strip 9.53 mm Pitch 300V, 20A
- Molex Terminal Strip 12 mm Pitch 600V, 40A
- Molex Terminal Strip 9.53 mm Pitch 300V, 15A
