Molex Terminal Strip, 7 Contact, 5.08 mm Pitch, 2 Row, 300V, 15A
- RS Stock No.:
- 683-717
- Mfr. Part No.:
- 39940-0407
- Brand:
- Molex
Subtotal (1 pack of 15 units)*
$537.35
(exc. GST)
$591.08
(inc. GST)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $537.35 | $35.823 |
*price indicative
- RS Stock No.:
- 683-717
- Mfr. Part No.:
- 39940-0407
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 7 | |
| Product Type | Terminal Strip | |
| Pitch | 5.08mm | |
| Current | 15A | |
| Contact Material | Nylon Alloy | |
| Number of Rows | 2 | |
| Voltage | 300V | |
| Maximum Operating Temperature | 130°C | |
| Standards/Approvals | REACH, RoHS | |
| Series | 39940 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 7 | ||
Product Type Terminal Strip | ||
Pitch 5.08mm | ||
Current 15A | ||
Contact Material Nylon Alloy | ||
Number of Rows 2 | ||
Voltage 300V | ||
Maximum Operating Temperature 130°C | ||
Standards/Approvals REACH, RoHS | ||
Series 39940 | ||
- COO (Country of Origin):
- MX
The Molex Euro Mate Pluggable Terminal Block designed for efficient wire-to-board connections within a robust industrial and commercial setting. This innovative connector features a 5.08mm pitch with dual-level terminals to facilitate seamless integration and optimize space on printed circuit boards. The device, capable of handling high current loads of up to 15A and voltages up to 300V, is specifically engineered for applications requiring dependable performance. Its horizontal entry angle and retention screws further ensure secure and reliable connections while simplifying installation processes.
Incorporates lock to mating part for enhanced reliability
Temperature range supports operation up to 130°C
Offers a selection of mating parts, including vertical and right-angle headers
Compliant with EU RoHS and REACH regulations for environmental safety
Related links
- Molex Barrier Strip 5.08 mm Pitch 300V, 15A
- Molex Barrier Strip 5.08 mm Pitch 300V, 15A
- Molex Barrier Strip 5.08 mm Pitch 300V, 15A
- Molex Terminal Strip 9.53 mm Pitch 300V, 15A
- Molex Terminal Strip 12 mm Pitch 600V, 40A
- Molex Barrier Strip 8.26 mm Pitch 300V, 20A
- Molex Barrier Strip 9.53 mm Pitch 300V, 15A
- Molex Terminal Strip 8 mm Pitch 300V, 20A
