Molex Terminal Strip, 7 Contact, 12 mm Pitch, 2 Row, 600V, 40A
- RS Stock No.:
- 814-655
- Mfr. Part No.:
- 39100-2207
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 814-655
- Mfr. Part No.:
- 39100-2207
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 7 | |
| Product Type | Terminal Strip | |
| Pitch | 12mm | |
| Orientation | Vertical | |
| Current | 40A | |
| Housing Material | PA66 | |
| Contact Material | Brass, Steel | |
| Contact Plating | Nickel Plated, Zinc Plated | |
| Number of Rows | 2 | |
| Wire Size | 8AWG | |
| Termination Type - Bottom | Screw | |
| Termination Type - Top | Screw | |
| Minimum Operating Temperature | -40°C | |
| Voltage | 600V | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | EU RoHS | |
| Length | 80mm | |
| Series | 39100 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 7 | ||
Product Type Terminal Strip | ||
Pitch 12mm | ||
Orientation Vertical | ||
Current 40A | ||
Housing Material PA66 | ||
Contact Material Brass, Steel | ||
Contact Plating Nickel Plated, Zinc Plated | ||
Number of Rows 2 | ||
Wire Size 8AWG | ||
Termination Type - Bottom Screw | ||
Termination Type - Top Screw | ||
Minimum Operating Temperature -40°C | ||
Voltage 600V | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals EU RoHS | ||
Length 80mm | ||
Series 39100 | ||
- COO (Country of Origin):
- CN
The Molex Terminal strip offers a robust solution for wire-to-wire connections, featuring a 12.00mm pitch design suited to various applications. Its construction ensures reliability in demanding environments.
Active status ensures availability and support for ongoing projects
Nylon resin body provides durability and resistance to environmental factors
Capable of handling up to 40.0A current, ensuring effective power transmission
Maximum voltage rating of 600V for safe and reliable operation
Dual-row configuration supports efficient multi-circuit setups
Related links
- Molex Terminal Strip 12 mm Pitch 600V, 40A
- Molex Terminal Strip 12 mm Pitch 600V, 40A
- Molex Terminal Block 12 mm Pitch 600V, 40A
- Molex Terminal Strip 5.08 mm Pitch 300V, 15A
- Molex Terminal Strip 10 mm Pitch 600V, 30A
- Molex Terminal Strip 15 mm Pitch 600V, 63A
- Molex Terminal Strip 12.7 mm Pitch 600V, 50A
- Molex Terminal Strip 12.7 mm Pitch 600V, 50A
