Molex Terminal Strip, 18 Contact, 9.53 mm Pitch, 1 Row, 300V, 15A
- RS Stock No.:
- 684-117
- Mfr. Part No.:
- 38720-6218
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 684-117
- Mfr. Part No.:
- 38720-6218
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Terminal Strip | |
| Number of Contacts | 18 | |
| Pitch | 9.53mm | |
| Orientation | Horizontal | |
| Current | 15A | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Number of Rows | 1 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 130°C | |
| Voltage | 300V | |
| Series | 38720 | |
| Standards/Approvals | RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Terminal Strip | ||
Number of Contacts 18 | ||
Pitch 9.53mm | ||
Orientation Horizontal | ||
Current 15A | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Number of Rows 1 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 130°C | ||
Voltage 300V | ||
Series 38720 | ||
Standards/Approvals RoHS, REACH | ||
- COO (Country of Origin):
- MX
The Molex Fixed mount barrier strip is expertly designed for wire-to-board applications, maximizing connectivity with its 18 circuits housed in a robust 9.53mm pitch configuration. This terminal strip features mounting ends for secure installation and is perfectly suited for a range of electronic projects. Crafted with quality materials, including durable brass and polyester, it ensures reliable performance across a wide operating temperature range of -40° to +130°C. The design prioritizes ease of use and safety with optimal PCB retention features and a streamlined interface for mating connections. Ideal for those seeking a dependable solution in terminal blocks and barrier strips, this product stands out for its application versatility and compliance with industry standards.
Supports a variety of wire sizes from AWG 14 to 22, accommodating diverse applications
Complies with EU RoHS regulations for environmentally conscious projects
Lead-free wave solder process capability allows for a cleaner, safer assembly
Obsolete status indicates it is no longer manufactured, making it a sought-after component for legacy systems
Related links
- Molex Barrier Strip 9.53 mm Pitch 300V, 15A
- Molex Barrier Strip 9.53 mm Pitch 300V, 15A
- Molex Terminal Strip 9.53 mm Pitch 300V, 25A
- Molex Terminal Strip 5.08 mm Pitch 300V, 15A
- Molex Strip 9.53 mm Pitch 300V
- Molex Strip 9.53 mm Pitch 300V
- Molex Terminal Block 9.53 mm Pitch 300V
- TE Connectivity Barrier Strip 9.53 mm Pitch 300V, 25A
