RS PRO Barrier Strip, 6 Contact, 6.35 mm Pitch, 2 Row, 300V, 20A
- RS Stock No.:
- 447-072
- Brand:
- RS PRO
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
$3.28
(exc. GST)
$3.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $3.28 | - |
| 10 - 24 | $3.00 | 8% |
| 25 + | $2.71 | 17% |
*price indicative
- RS Stock No.:
- 447-072
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Contacts | 6 | |
| Product Type | Barrier Strip | |
| Pitch | 6.35mm | |
| Current | 20A | |
| Orientation | Straight | |
| Contact Material | Tin Plated Brass | |
| Housing Material | Polycarbonate | |
| Contact Plating | Zinc Plated | |
| Fixing Centres | 11.2 mm | |
| Number of Rows | 2 | |
| Screw Size | 4 → 2 mm² | |
| Wire Size | 12AWG, 22AWG | |
| Minimum Operating Temperature | -40°C | |
| Termination Type - Top | Screw | |
| Voltage | 300V | |
| Maximum Operating Temperature | 105°C | |
| Width | 21.8mm | |
| Series | RS PRO | |
| Standards/Approvals | cUL, CE | |
| Length | 74.2mm | |
| Depth | 38mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Contacts 6 | ||
Product Type Barrier Strip | ||
Pitch 6.35mm | ||
Current 20A | ||
Orientation Straight | ||
Contact Material Tin Plated Brass | ||
Housing Material Polycarbonate | ||
Contact Plating Zinc Plated | ||
Fixing Centres 11.2 mm | ||
Number of Rows 2 | ||
Screw Size 4 → 2 mm² | ||
Wire Size 12AWG, 22AWG | ||
Minimum Operating Temperature -40°C | ||
Termination Type - Top Screw | ||
Voltage 300V | ||
Maximum Operating Temperature 105°C | ||
Width 21.8mm | ||
Series RS PRO | ||
Standards/Approvals cUL, CE | ||
Length 74.2mm | ||
Depth 38mm | ||
- COO (Country of Origin):
- TW
The RS Pro Barrier strips contain stray or frayed wire ends and prevent electrical shorts between positions on the same block, as well as adjacent components. It has an operating temperature of -40 degree C to 105 degree C. It is used by binding head style and wire clamp screws, binding head screws are typically used with hardware such as QC tabs and jumpers.
Insulating Body PC
Tin Plated brass contacts and Zinc plated screws
Black colour
CE compliant
Related links
- TE Connectivity Barrier Strip 6.35 mm Pitch 300V, 10A
- TE Connectivity Barrier Strip 14.3 mm Pitch 300V, 30A
- RS PRO Barrier Strip 11.1 mm Pitch 300 V, 20A
- RS PRO Barrier Strip 14.2 mm Pitch 600 V, 30A
- RS PRO Barrier Strip 9.5 mm Pitch 300 V, 15A
- RS PRO Barrier Strip 6.35 mm Pitch 300 V, 20A
- TE Connectivity Barrier Strip 9.53 mm Pitch 300V, 25A
- TE Connectivity Barrier Strip 9.53 mm Pitch 300V, 20A
