Molex Barrier Strip, 4 Contact, 260 μm Pitch, 1 Row
- RS Stock No.:
- 684-577
- Mfr. Part No.:
- 38720-3824
- Brand:
- Molex
Subtotal (1 tray of 15 units)*
$408.67
(exc. GST)
$449.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | $408.67 | $27.245 |
*price indicative
- RS Stock No.:
- 684-577
- Mfr. Part No.:
- 38720-3824
- Brand:
- Molex
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
| Brand | Molex | |
| Number of Contacts | 4 | |
| Product Type | Barrier Strip | |
| Pitch | 260μm | |
| Contact Material | Brass | |
| Contact Plating | Nickel Plated | |
| Number of Rows | 1 | |
| Series | 38720 | |
| Width | 15.7mm | |
| Depth | 28.8mm | |
| Length | 249.7mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 4 | ||
Product Type Barrier Strip | ||
Pitch 260μm | ||
Contact Material Brass | ||
Contact Plating Nickel Plated | ||
Number of Rows 1 | ||
Series 38720 | ||
Width 15.7mm | ||
Depth 28.8mm | ||
Length 249.7mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- MX
The Molex Screw-Resistant Barrier Terminal Block Twin Tier 24 Asymmetric designed for secure and reliable electrical connections. Its twin-tier and asymmetric configuration allows organized wiring. It provides seamless integration into your system, creating a stable connection for multiple operational contexts. Its high-quality material composition guarantees durability and longevity, making it an essential choice for professionals seeking dependable and long-lasting electrical solutions. Streamlined design accommodates various dimensions, allowing for flexibility in design without compromising the performance needed in demanding situations.
Streamlined dimensions allow for efficient integration into existing systems
Facilitates consistent electrical performance across multiple interfaces
Supports a wide range of operating conditions to meet diverse user needs
Reliable connection design enhances overall circuit integrity and stability
Related links
- Molex Barrier Strip 0.438 mm Pitch, 2 Row
- Molex Barrier Strip 5.08 mm Pitch 300V, 15A
- Molex Terminal Strip 0.375 mm Pitch, 1 Row
- Molex Barrier Strip 9.53 mm Pitch 300V, 15A
- Molex Barrier Strip 9.53 mm Pitch 300V, 15A
- Toyogiken Barrier Strip 8 mm Pitch 600V, 20A
- Toyogiken Barrier Strip 10 mm Pitch 600V, 30A
- RS PRO Barrier Strip 9.5 mm Pitch 300 V, 15A