STMicroelectronics STGD5NB120SZT4, N-Channel IGBT, 5 A 1.2 kV, 3-Pin TO-252, Surface
- RS Stock No.:
- 877-2879
- Mfr. Part No.:
- STGD5NB120SZT4
- Brand:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 pack of 5 units)*
$18.33
(exc. GST)
$20.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 13 April 2027
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $3.666 | $18.33 |
*price indicative
- RS Stock No.:
- 877-2879
- Mfr. Part No.:
- STGD5NB120SZT4
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | IGBT | |
| Maximum Continuous Collector Current Ic | 5A | |
| Maximum Collector Emitter Voltage Vceo | 1.2kV | |
| Maximum Power Dissipation Pd | 75W | |
| Package Type | TO-252 | |
| Mount Type | Surface | |
| Channel Type | N | |
| Pin Count | 3 | |
| Switching Speed | 690ns | |
| Minimum Operating Temperature | -55°C | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 2V | |
| Maximum Gate Emitter Voltage VGEO | ±20 V | |
| Maximum Operating Temperature | 150°C | |
| Height | 2.2mm | |
| Series | H | |
| Width | 6.4mm | |
| Standards/Approvals | JEDEC JESD97, ECOPACK | |
| Length | 6.2mm | |
| Automotive Standard | No | |
| Energy Rating | 12.68mJ | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type IGBT | ||
Maximum Continuous Collector Current Ic 5A | ||
Maximum Collector Emitter Voltage Vceo 1.2kV | ||
Maximum Power Dissipation Pd 75W | ||
Package Type TO-252 | ||
Mount Type Surface | ||
Channel Type N | ||
Pin Count 3 | ||
Switching Speed 690ns | ||
Minimum Operating Temperature -55°C | ||
Maximum Collector Emitter Saturation Voltage VceSAT 2V | ||
Maximum Gate Emitter Voltage VGEO ±20 V | ||
Maximum Operating Temperature 150°C | ||
Height 2.2mm | ||
Series H | ||
Width 6.4mm | ||
Standards/Approvals JEDEC JESD97, ECOPACK | ||
Length 6.2mm | ||
Automotive Standard No | ||
Energy Rating 12.68mJ | ||
- COO (Country of Origin):
- CN
IGBT Discretes, STMicroelectronics
IGBT Discretes & Modules, STMicroelectronics
Related links
- STMicroelectronics 5 A 1200 V Surface
- STMicroelectronics 25 A 450 V Surface
- STMicroelectronics 30 A 390 V Surface
- STMicroelectronics STGD18N40LZT4 30 A 390 V Surface
- STMicroelectronics STGD20N45LZAG 25 A 450 V Surface
- STMicroelectronics 30 A 1200 V Through Hole
- STMicroelectronics STGW30NC120HD 30 A 1200 V Through Hole
- STMicroelectronics 6 A 1200 V Through Hole
