Osada Barrier Strip, 4 Contact, 21 mm Pitch, 2 Row, 600V, 100A
- RS Stock No.:
- 453-7067
- Mfr. Part No.:
- OTB-388-2P
- Brand:
- Osada
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$22.36
(exc. GST)
$24.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $22.36 |
| 25 - 49 | $21.59 |
| 50 + | $20.59 |
*price indicative
- RS Stock No.:
- 453-7067
- Mfr. Part No.:
- OTB-388-2P
- Brand:
- Osada
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Osada | |
| Number of Contacts | 4 | |
| Product Type | Barrier Strip | |
| Pitch | 21mm | |
| Current | 100A | |
| Orientation | Vertical | |
| Housing Material | Polybutylene Terephthalate | |
| Contact Material | Brass | |
| Contact Plating | Nickel | |
| Fixing Centres | 13 mm | |
| Number of Rows | 2 | |
| Screw Size | 13 mm | |
| Termination Type - Top | Screw | |
| Termination Type - Bottom | Screw | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 90°C | |
| Voltage | 600V | |
| Width | 35mm | |
| Series | OTB-388 | |
| Length | 71mm | |
| Standards/Approvals | No | |
| Depth | 56mm | |
| Select all | ||
|---|---|---|
Brand Osada | ||
Number of Contacts 4 | ||
Product Type Barrier Strip | ||
Pitch 21mm | ||
Current 100A | ||
Orientation Vertical | ||
Housing Material Polybutylene Terephthalate | ||
Contact Material Brass | ||
Contact Plating Nickel | ||
Fixing Centres 13 mm | ||
Number of Rows 2 | ||
Screw Size 13 mm | ||
Termination Type - Top Screw | ||
Termination Type - Bottom Screw | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 90°C | ||
Voltage 600V | ||
Width 35mm | ||
Series OTB-388 | ||
Length 71mm | ||
Standards/Approvals No | ||
Depth 56mm | ||
- COO (Country of Origin):
- JP
21 mm Pitch Penetrating Terminal Block
Comes with cover as standard
Related links
- Osada Barrier Strip 16 mm Pitch 600V, 100A
- Osada Barrier Strip 16 mm Pitch 600V, 100A
- Osada Barrier Strip 16 mm Pitch 600V, 100A
- Osada Barrier Strip 16 mm Pitch 600V, 100A
- Osada Barrier Strip, 21 mm Pitch
- Osada Barrier Strip 11 mm Pitch 300V, 25A
- Osada Barrier Strip, 11 mm Pitch
- Osada Barrier Strip 11 mm Pitch 300V, 25A
