Molex Strip, 6 Contact, 9.53 mm Pitch, 1 Row, 300V
- RS Stock No.:
- 817-228
- Mfr. Part No.:
- 38720-6306
- Brand:
- Molex
Subtotal (1 pack of 100 units)*
$633.97
(exc. GST)
$697.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $633.97 | $6.34 |
*price indicative
- RS Stock No.:
- 817-228
- Mfr. Part No.:
- 38720-6306
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Strip | |
| Number of Contacts | 6 | |
| Pitch | 9.53mm | |
| Orientation | Vertical | |
| Contact Material | Brass | |
| Contact Plating | Nickel | |
| Number of Rows | 1 | |
| Termination Type - Bottom | Screw | |
| Minimum Operating Temperature | -40°C | |
| Termination Type - Top | Screw | |
| Maximum Operating Temperature | 130°C | |
| Voltage | 300V | |
| Width | 15.8mm | |
| Series | 38720 | |
| Length | 59.2mm | |
| Depth | 15.7mm | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Strip | ||
Number of Contacts 6 | ||
Pitch 9.53mm | ||
Orientation Vertical | ||
Contact Material Brass | ||
Contact Plating Nickel | ||
Number of Rows 1 | ||
Termination Type - Bottom Screw | ||
Minimum Operating Temperature -40°C | ||
Termination Type - Top Screw | ||
Maximum Operating Temperature 130°C | ||
Voltage 300V | ||
Width 15.8mm | ||
Series 38720 | ||
Length 59.2mm | ||
Depth 15.7mm | ||
- COO (Country of Origin):
- MX
The Molex Terminal strip provides a reliable connection for wire-to-board applications, featuring a fixed mount design that accommodates up to six circuits without mounting ends.
Obsolete status indicating the product's phased-out availability
Designed for horizontal entry, facilitating easy integration into PCB layouts
Constructed from high-quality brass and tin for optimal electrical conductivity
Capable of handling a maximum current of 15.0A and voltage of 300V
Built to accommodate a range of wire sizes from AWG 14 to AWG 22
Related links
- Molex Strip 9.53 mm Pitch 300V
- Molex Terminal Strip 9.53 mm Pitch 300V, 25A
- TE Connectivity Barrier Strip 9.53 mm Pitch 300V, 25A
- Molex Barrier Strip 9.53 mm Pitch 300V, 15A
- Molex Barrier Strip 9.53 mm Pitch 300V, 15A
- Molex Terminal Strip 9.53 mm Pitch 300V, 15A
- TE Connectivity Barrier Strip 9.53 mm Pitch 300V, 20A
- TE Connectivity Barrier Strip 9.53 mm Pitch 300V 5A
