Molex Terminal Block, 30 Contact, 9.53 mm Pitch, 2 Row, 300V
- RS Stock No.:
- 796-063
- Mfr. Part No.:
- 38760-0130
- Brand:
- Molex
Subtotal (1 bag of 20 units)*
$649.85
(exc. GST)
$714.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $649.85 | $32.493 |
*price indicative
- RS Stock No.:
- 796-063
- Mfr. Part No.:
- 38760-0130
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 30 | |
| Product Type | Terminal Block | |
| Pitch | 9.53mm | |
| Contact Material | Brass | |
| Fixing Centres | 295.3 mm | |
| Number of Rows | 2 | |
| Voltage | 300V | |
| Series | 38760 | |
| Width | 16mm | |
| Standards/Approvals | RoHS | |
| Depth | 18.3mm | |
| Length | 302.4mm | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 30 | ||
Product Type Terminal Block | ||
Pitch 9.53mm | ||
Contact Material Brass | ||
Fixing Centres 295.3 mm | ||
Number of Rows 2 | ||
Voltage 300V | ||
Series 38760 | ||
Width 16mm | ||
Standards/Approvals RoHS | ||
Depth 18.3mm | ||
Length 302.4mm | ||
- COO (Country of Origin):
- MX
The Molex Insulator is a thermoplastic component designed to provide essential protection and support for electrical connections in various applications. Its robust construction ensures reliability in maintaining circuit integrity.
Constructed from high-quality thermoplastic for durability
Black finish enhances aesthetic appeal while ensuring visibility
Geared for double-row connectivity, optimising circuit layout
Precision engineered to meet strict dimensional tolerances
Related links
- Molex Terminal Strip 9.53 mm Pitch 300V, 25A
- Molex Terminal Strip 9.53 mm Pitch 300V, 15A
- TE Connectivity Barrier Strip 9.53 mm Pitch 300V, 20A
- Weidmüller OMNIMATE Signal Series Pluggable Terminal Block 3.5 mm Pitch 1789110000
- Weidmüller OMNIMATE Signal Series Pluggable Terminal Block 3.5 mm Pitch 1938020000
- Weidmüller OMNIMATE Signal Series Pluggable Terminal Block 3.5 mm Pitch 2 Row Solder
- Molex Strip 9.53 mm Pitch 300V
- Molex Strip 9.53 mm Pitch 300V
