TE Connectivity Barrier Strip, 3 Contact, 9.53 mm Pitch, 1 Row, 300V, 25A
- RS Stock No.:
- 680-409
- Mfr. Part No.:
- 796988-5
- Brand:
- TE Connectivity
Subtotal (1 pack of 100 units)*
$708.65
(exc. GST)
$779.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $708.65 | $7.087 |
*price indicative
- RS Stock No.:
- 680-409
- Mfr. Part No.:
- 796988-5
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Barrier Strip | |
| Number of Contacts | 3 | |
| Pitch | 9.53mm | |
| Current | 25A | |
| Orientation | Vertical | |
| Housing Material | Thermoplastic | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Number of Rows | 1 | |
| Wire Size | 12AWG | |
| Maximum Operating Temperature | 105°C | |
| Voltage | 300V | |
| Length | 49.17mm | |
| Series | 6PCV | |
| Standards/Approvals | UL 94V-0 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Barrier Strip | ||
Number of Contacts 3 | ||
Pitch 9.53mm | ||
Current 25A | ||
Orientation Vertical | ||
Housing Material Thermoplastic | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
Number of Rows 1 | ||
Wire Size 12AWG | ||
Maximum Operating Temperature 105°C | ||
Voltage 300V | ||
Length 49.17mm | ||
Series 6PCV | ||
Standards/Approvals UL 94V-0 | ||
- COO (Country of Origin):
- CN
The TE Connectivity Printed Circuit Pin Terminal designed for reliable, high-performance connections in printed circuit board (PCB) applications. It features a contact spacing of 0.375 inch, which ensures stable and secure wire terminations. The Terminal is built for durability, providing a strong electrical connection and resistance to wear, making it suitable for a range of electronic and industrial applications.
3 positions
Vertical orientation
RoHS compliant
Related links
- TE Connectivity Barrier Strip 9.53 mm Pitch 300V, 25A
- TE Connectivity Barrier Strip 9.53 mm Pitch 300V, 20A
- TE Connectivity Barrier Strip 9.53 mm Pitch 300V 5A, 25 A
- Molex Terminal Strip 9.53 mm Pitch 300V, 25A
- TE Connectivity Dual Barrier Strip 9.53 mm Pitch 300V, 20A
- TE Connectivity Barrier Strip 9.53 mm Pitch 300V, 25A
- TE Connectivity Barrier Strip 9.53 mm Pitch 300V, 25A
- TE Connectivity Barrier Strip 9.53 mm Pitch 150V, 20A
