TE Connectivity Barrier Strip, 4 Contact, 11.1 mm Pitch, 1 Row, 600V, 30A
- RS Stock No.:
- 680-192
- Mfr. Part No.:
- 8-1437657-0
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 680-192
- Mfr. Part No.:
- 8-1437657-0
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 4 | |
| Product Type | Barrier Strip | |
| Pitch | 11.1mm | |
| Current | 30A | |
| Orientation | Vertical | |
| Housing Material | Thermoplastic | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Number of Rows | 1 | |
| Wire Size | 10AWG | |
| Minimum Operating Temperature | -40°C | |
| Termination Type - Top | Wire Clamp | |
| Termination Type - Bottom | Printed Circuit Pin | |
| Maximum Operating Temperature | 120°C | |
| Voltage | 600V | |
| Standards/Approvals | UL 94V-0 | |
| Series | BUCHANAN 8 Series | |
| Length | 46.28mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 4 | ||
Product Type Barrier Strip | ||
Pitch 11.1mm | ||
Current 30A | ||
Orientation Vertical | ||
Housing Material Thermoplastic | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
Number of Rows 1 | ||
Wire Size 10AWG | ||
Minimum Operating Temperature -40°C | ||
Termination Type - Top Wire Clamp | ||
Termination Type - Bottom Printed Circuit Pin | ||
Maximum Operating Temperature 120°C | ||
Voltage 600V | ||
Standards/Approvals UL 94V-0 | ||
Series BUCHANAN 8 Series | ||
Length 46.28mm | ||
- COO (Country of Origin):
- CN
The TE Connectivity Tri-Barrier Barrier Strip is a high-performance connector system designed for wire-to-board applications, offering reliable and secure electrical connections in various industrial settings. It features a tri-barrier design that provides enhanced protection against environmental elements like dust, moisture, and chemicals, ensuring longevity and reliability. With a printed circuit pin bottom termination and an 11.1 mm centreline, it supports stable and efficient wire terminations.
Vertical orientation
UL94 V0 flammability rating
RoHS compliant
Related links
- TE Connectivity Barrier Strip 11.12 mm Pitch 600V, 30A
- TE Connectivity Barrier Strip 11.1 mm Pitch 300V, 25A
- Toyogiken Barrier Strip 10 mm Pitch 600V, 30A
- TE Connectivity Barrier Strip 11.12 mm Pitch 600V, 20A
- TE Connectivity Barrier Strip 14.5 mm Pitch 600V, 65A
- TE Connectivity Barrier Strip 9.53 mm Pitch 600V, 5A
- TE Connectivity Barrier Strip 8 mm Pitch 250V, 30A
- Toyogiken Barrier Strip 10 mm Pitch 600V, 30A
