TE Connectivity Barrier Strip, 14 Contact, 11.12 mm Pitch, 1 Row, 600V, 20A
- RS Stock No.:
- 680-359
- Mfr. Part No.:
- 9-1437416-0
- Brand:
- TE Connectivity
Subtotal (1 pack of 15 units)*
$641.69
(exc. GST)
$705.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $641.69 | $42.779 |
*price indicative
- RS Stock No.:
- 680-359
- Mfr. Part No.:
- 9-1437416-0
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Barrier Strip | |
| Number of Contacts | 14 | |
| Pitch | 11.12mm | |
| Orientation | Vertical | |
| Current | 20A | |
| Housing Material | Thermoplastic | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Number of Rows | 1 | |
| Wire Size | 12AWG | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | 105°C | |
| Voltage | 600V | |
| Series | SSB7T | |
| Standards/Approvals | UL 94V-2 | |
| Length | 180.98mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Barrier Strip | ||
Number of Contacts 14 | ||
Pitch 11.12mm | ||
Orientation Vertical | ||
Current 20A | ||
Housing Material Thermoplastic | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Number of Rows 1 | ||
Wire Size 12AWG | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature 105°C | ||
Voltage 600V | ||
Series SSB7T | ||
Standards/Approvals UL 94V-2 | ||
Length 180.98mm | ||
- COO (Country of Origin):
- US
The TE Connectivity Dual-Barrier Strip is a high-performance Terminal Block designed for reliable electrical connections in various industrial environments. With a contact spacing of 0.4375 inch and a sturdy turret base, it offers secure and stable wire terminations. The thermoplastic housing in black, combined with a rated current of 20A and an operating temperature range of -60°C to 105°C, makes it Ideal for use in demanding applications that require both flexibility and durability.
14 positions
UL94 V2 flammability rating
RoHS compliant
Related links
- TE Connectivity Barrier Strip 11.12 mm Pitch 600V, 30A
- TE Connectivity Barrier Strip 9.53 mm Pitch 600V, 5A
- Toyogiken Barrier Strip 8 mm Pitch 600V, 20A
- Toyogiken Barrier Strip 8 mm Pitch 600V, 20A
- Toyogiken Barrier Strip 8 mm Pitch 600V, 20A
- Toyogiken Barrier Strip 8 mm Pitch 600V, 20A
- Toyogiken Barrier Strip 8 mm Pitch 600V, 20A
- Toyogiken Barrier Strip 8 mm Pitch 600V, 20A
