Zebra Area Imaging 2D Scanning Barcode Scanners

This image is representative of the product range

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
567-054
Distrelec Article No.:
302-32-851
Mfr. Part No.:
DS4608-HCBU2100AZW
Brand:
Zebra
Find similar products by selecting one or more attributes.
Select all

Brand

Zebra

Product Type

Barcode Scanners

Sub Type

Corded Healthcare Barcode Scanner

Scanning Technology

Area Imaging

Bluetooth Connectivity

No

2D Scanning

Yes

LCD Display

No

Interface Type

RS232, USB

Wireless Connectivity

No

Maximum Scanning Rate

60scan/s

Minimum Operating Temperature

0°C

Indication

Beeper, Led Indicator, Vibration

Maximum Scanning Distance

445mm

Maximum Operating Temperature

50°C

Width

67mm

Height

6.5in

Standards/Approvals

RoHS, IP52, CE

Weight

162g

Depth

3.9in

COO (Country of Origin):
MX

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy