Zebra Area Imager (1D and 2D Barcodes) 2D Scanning Barcode Scanners
- RS Stock No.:
- 567-021
- Distrelec Article No.:
- 302-32-836
- Mfr. Part No.:
- DS3608-SR00003VZWW
- Brand:
- Zebra
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 567-021
- Distrelec Article No.:
- 302-32-836
- Mfr. Part No.:
- DS3608-SR00003VZWW
- Brand:
- Zebra
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Zebra | |
| Sub Type | Corded Scanner | |
| Product Type | Barcode Scanners | |
| Scanning Technology | Area Imager (1D and 2D Barcodes) | |
| Bluetooth Connectivity | No | |
| 2D Scanning | Yes | |
| Light Source | Red LED | |
| Interface Type | RS232, TCP, Ethernet, PROFINET, IP, USB | |
| LCD Display | No | |
| Wireless Connectivity | No | |
| Indication | Vibration, Beeper, Led Indicator | |
| Minimum Operating Temperature | -30°C | |
| Maximum Scanning Rate | 60scan/s | |
| Maximum Scanning Distance | 1.5m | |
| Maximum Operating Temperature | 50°C | |
| Depth | 134mm | |
| Width | 76mm | |
| Weight | 305g | |
| Standards/Approvals | EN 55022, RoHS, IEC 62471, IP67, EN 55024 | |
| Height | 187mm | |
| Select all | ||
|---|---|---|
Brand Zebra | ||
Sub Type Corded Scanner | ||
Product Type Barcode Scanners | ||
Scanning Technology Area Imager (1D and 2D Barcodes) | ||
Bluetooth Connectivity No | ||
2D Scanning Yes | ||
Light Source Red LED | ||
Interface Type RS232, TCP, Ethernet, PROFINET, IP, USB | ||
LCD Display No | ||
Wireless Connectivity No | ||
Indication Vibration, Beeper, Led Indicator | ||
Minimum Operating Temperature -30°C | ||
Maximum Scanning Rate 60scan/s | ||
Maximum Scanning Distance 1.5m | ||
Maximum Operating Temperature 50°C | ||
Depth 134mm | ||
Width 76mm | ||
Weight 305g | ||
Standards/Approvals EN 55022, RoHS, IEC 62471, IP67, EN 55024 | ||
Height 187mm | ||
- COO (Country of Origin):
- CN
Related links
- Zebra Area Imager (1D and 2D Barcodes) Bluetooth 4.0 Low Energy 2D Scanning Barcode Scanners
- Zebra Przm Intelligent Imaging Bluetooth 4.0 (Cordless Models Only) 2D Scanning Barcode Scanners
- Zebra Area Imaging 2D Scanning Barcode Scanners
- Zebra Area Imaging Bluetooth 4.0 Low Energy 2D Scanning Barcode Scanners
- Zebra Przm Intelligent Imaging 2D Scanning Barcode Scanners
- Zebra 2D Imager 1D 2D Scanning Bar Code Reader
- Datalogic LED Based, Motion Sensing 2D Scanning Barcode Scanners
- Barcode Scanners
