Zebra 1D Linear Imager Bluetooth 4.0 Low Energy Barcode Scanners
- RS Stock No.:
- 624-602
- Mfr. Part No.:
- LI3678-ER3U42A0S1W
- Brand:
- Zebra
This image is representative of the product range
Subtotal (1 unit)*
$3,796.97
(exc. GST)
$4,176.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 3 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $3,796.97 |
*price indicative
- RS Stock No.:
- 624-602
- Mfr. Part No.:
- LI3678-ER3U42A0S1W
- Brand:
- Zebra
Select all | Attribute | Value |
|---|---|---|
| Brand | Zebra | |
| Sub Type | Extended Range 1D Imager | |
| Product Type | Barcode Scanners | |
| Scanning Technology | 1D Linear Imager | |
| Bluetooth Connectivity | Yes | |
| 2D Scanning | No | |
| Light Source | Red LED | |
| Wireless Connectivity | Bluetooth 4.0 Low Energy | |
| LCD Display | No | |
| Interface Type | Bluetooth, Ethernet, IP, PROFINET, RS232, TCP, USB | |
| Maximum Scanning Rate | 1600scan/s | |
| Indication | Leds (Red and Green), Loud Beep, Vibration | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Maximum Scanning Distance | 17.1m | |
| Standards/Approvals | CE, FIPS Ready, IP65 (Cradle), IP67 (Scanner) | |
| Width | 76mm | |
| Height | 7.3in | |
| Weight | 424g | |
| Depth | 5.6in | |
| Select all | ||
|---|---|---|
Brand Zebra | ||
Sub Type Extended Range 1D Imager | ||
Product Type Barcode Scanners | ||
Scanning Technology 1D Linear Imager | ||
Bluetooth Connectivity Yes | ||
2D Scanning No | ||
Light Source Red LED | ||
Wireless Connectivity Bluetooth 4.0 Low Energy | ||
LCD Display No | ||
Interface Type Bluetooth, Ethernet, IP, PROFINET, RS232, TCP, USB | ||
Maximum Scanning Rate 1600scan/s | ||
Indication Leds (Red and Green), Loud Beep, Vibration | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Maximum Scanning Distance 17.1m | ||
Standards/Approvals CE, FIPS Ready, IP65 (Cradle), IP67 (Scanner) | ||
Width 76mm | ||
Height 7.3in | ||
Weight 424g | ||
Depth 5.6in | ||
- COO (Country of Origin):
- MX
Related links
- Zebra Area Imager (1D and 2D Barcodes) Bluetooth 4.0 Low Energy 2D Scanning Barcode Scanners
- Zebra Area Imaging Bluetooth 4.0 Low Energy 2D Scanning Barcode Scanners
- Zebra Linear Imager Bluetooth V2.1 Barcode Scanners
- Zebra Przm Intelligent Imaging Bluetooth 4.0 (Cordless Models Only) 2D Scanning Barcode Scanners
- Zebra 1D Laser Scanner Bar Code Reader
- Zebra Area Imager (1D and 2D Barcodes) 2D Scanning Barcode Scanners
- Zebra 2D Imager 1D 2D Scanning Bar Code Reader
- WASP CCD Linear Imager Sensor Bar Code Reader