Zebra Przm Intelligent Imaging 2D Scanning Barcode Scanners
- RS Stock No.:
- 567-052
- Distrelec Article No.:
- 302-32-817
- Mfr. Part No.:
- DS2208-SR00007ZZWW
- Brand:
- Zebra
This image is representative of the product range
- RS Stock No.:
- 567-052
- Distrelec Article No.:
- 302-32-817
- Mfr. Part No.:
- DS2208-SR00007ZZWW
- Brand:
- Zebra
Select all | Attribute | Value |
|---|---|---|
| Brand | Zebra | |
| Scanning Technology | Przm Intelligent Imaging | |
| Wireless Connectivity | No | |
| 2D Scanning | Yes | |
| Product Type | Barcode Scanners | |
| Bluetooth Connectivity | No | |
| Depth | 99 mm | |
| Distrelec Product Id | 302-32-817 | |
| Height | 165 mm | |
| Indication | Led Indicator, Direct Decode Indicator, Beeper | |
| Interface Type | USB, RS232, RS485 | |
| LCD Display | No | |
| Maximum Operating Temperature | 50 °C | |
| Maximum Scanning Distance | 368 mm | |
| Maximum Scanning Rate | 100 scan/s | |
| Minimum Operating Temperature | 0 °C | |
| Standards/Approvals | UL 60950-1, CAN/CSA-C22.2 No. 60950-1-07, IEC 60950-1, RoHS, EN 60950-1 | |
| Sub Type | 1D/2D Barcode Scanner | |
| Weight | 161.6 g | |
| Width | 66 mm | |
| Select all | ||
|---|---|---|
Brand Zebra | ||
Scanning Technology Przm Intelligent Imaging | ||
Wireless Connectivity No | ||
2D Scanning Yes | ||
Product Type Barcode Scanners | ||
Bluetooth Connectivity No | ||
Depth 99 mm | ||
Distrelec Product Id 302-32-817 | ||
Height 165 mm | ||
Indication Led Indicator, Direct Decode Indicator, Beeper | ||
Interface Type USB, RS232, RS485 | ||
LCD Display No | ||
Maximum Operating Temperature 50 °C | ||
Maximum Scanning Distance 368 mm | ||
Maximum Scanning Rate 100 scan/s | ||
Minimum Operating Temperature 0 °C | ||
Standards/Approvals UL 60950-1, CAN/CSA-C22.2 No. 60950-1-07, IEC 60950-1, RoHS, EN 60950-1 | ||
Sub Type 1D/2D Barcode Scanner | ||
Weight 161.6 g | ||
Width 66 mm | ||
- COO (Country of Origin):
- MX
Related links
- Zebra Przm Intelligent Imaging Bluetooth 4.0 (Cordless Models Only) 2D Scanning Barcode Scanners
- Zebra 2D Imager 1D 2D Scanning Bar Code Reader
- Zebra Area Imaging 2D Scanning Barcode Scanners
- Zebra Area Imaging Bluetooth 4.0 Low Energy 2D Scanning Barcode Scanners
- Zebra Area Imager (1D and 2D Barcodes) 2D Scanning Barcode Scanners
- Zebra Area Imager (1D and 2D Barcodes) Bluetooth 4.0 Low Energy 2D Scanning Barcode Scanners
- Datalogic LED Based, Motion Sensing 2D Scanning Barcode Scanners
- Omron ANSI IEC ISO 2D Scanning Bar Code Reader
