Festo Stainless Steel Clamp to DIN, Ball Valve

Subtotal (1 unit)*

$813.43

(exc. GST)

$894.77

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$813.43

*price indicative

RS Stock No.:
288-2997
Mfr. Part No.:
VZBD-11/4-S5-16-T-2-F0405-V14V14
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Ball Valve

Inlet Connection Type

Clamp to DIN

Ball Material

Cast Stainless Steel

Seal Material

Fluoropolymer

Flow Factor Kv

230m³/h

Body Material

Stainless Steel

Maximum Operating Temperature

200°C

Standards/Approvals

EU Pressure Equipment Directive, ATEX (Zone 1, 2, 21, 22), 3-A sanitary CRN, CE mark

Model Number

4802247

Maximum Operating Pressure

16 bar

COO (Country of Origin):
CN

Festo Ball Valve, 230m³/h Flow Factor Kv, Stainless Steel Body - VZBD-11/4-S5-16-T-2-F0405-V14V14, Numeric Part Number: 4802247


This ball valve provides flow control for industrial process systems, designed for use where hygienic connections and hazardous-area suitability are required. It is intended for installation in applications demanding high throughput and compatibility with clamp-style sanitary fittings, and it operates effectively across elevated-temperature conditions.

Features and Benefits:


• Stainless steel body resists corrosion and aids sanitary maintenance
• Fluoropolymer Seals tolerate high-temperature operation to 200°C
• Kv 230 m3/h flow factor delivers high-volume throughput
• Clamp-to-DIN inlet enables quick hygienic connection
• Cast stainless steel ball supports robust high-flow performance
• Approved for ATEX Zone 1, 2, 21, 22 use in classified atmospheres

Applications


• Suitable for food and beverage process lines requiring sanitary clamps
• Ideal for chemical transfer where elevated temperatures occur
• Used for high-capacity plant distribution systems demanding large Kv
• Can be used in automated valve networks within hazardous areas
• Suitable for hygienic CIP systems in pharmaceutical production

What materials contact the media within the valve?


Internal wetted components comprise a stainless steel body and a cast stainless steel ball with fluoropolymer sealing surfaces.

How does the valve connect to piping in sanitary systems?


It interfaces via a clamp connection conforming to DIN clamp standards, allowing Rapid assembly and disassembly for cleaning.

Which regulatory environments permit installation of this valve?


It holds approvals that support use under ATEX for Zones 1, 2, 21, 22 and meets the EU Pressure Equipment Directive requirements with CE marking.

What operational temperature range can the Seals withstand?


The fluoropolymer sealing material is specified to function at temperatures up to 200°C.

Is the valve suited for high-flow process duties?


Yes

with a flow coefficient of Kv 230 m3/h and a cast stainless steel ball, it is designed for large-volume flow applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy