Festo Stainless Steel Clamp to ASME-BPE, Ball Valve
- RS Stock No.:
- 203-6066
- Mfr. Part No.:
- VZBD-1-S1-16-T-2-F0405-V14V14
- Brand:
- Festo
Subtotal (1 unit)*
$412.54
(exc. GST)
$453.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $412.54 |
*price indicative
- RS Stock No.:
- 203-6066
- Mfr. Part No.:
- VZBD-1-S1-16-T-2-F0405-V14V14
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Inlet Connection Type | Clamp to ASME-BPE | |
| Product Type | Ball Valve | |
| Ball Material | Cast Stainless Steel | |
| Seal Material | Polytetrafluoroethylene | |
| Outlet Port Size | 1 in | |
| Flow Factor Kv | 74m³/h | |
| Body Material | Stainless Steel | |
| Actuator Included | Yes | |
| Maximum Operating Temperature | 200°C | |
| Handle Material | Stainless Steel | |
| Standards/Approvals | 3-A Sanitary CRN | |
| Model Number | 4795668 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Inlet Connection Type Clamp to ASME-BPE | ||
Product Type Ball Valve | ||
Ball Material Cast Stainless Steel | ||
Seal Material Polytetrafluoroethylene | ||
Outlet Port Size 1 in | ||
Flow Factor Kv 74m³/h | ||
Body Material Stainless Steel | ||
Actuator Included Yes | ||
Maximum Operating Temperature 200°C | ||
Handle Material Stainless Steel | ||
Standards/Approvals 3-A Sanitary CRN | ||
Model Number 4795668 | ||
- COO (Country of Origin):
- CN
Festo Ball Valve, 1 inch Outlet Port size, 200°C Maximum Operating Temperature - VZBD-1-S1-16-T-2-F0405-V14V14, Numeric Part Number: 4795668
This ball valve is a sanitary, actuated valve designed for controlled on/off flow in hygienic process systems. It uses corrosion-resistant materials and is intended for integration where clamp-style connections and high-temperature media are present, offering a Compact solution for automated fluid handling in regulated environments.
Features and Benefits:
• Stainless steel body provides corrosion resistance and longevity
• PTFE Seals enable operation with media up to 200°C
• Kv74 flow factor delivers high throughput capacity
• 1 in outlet port supports standard process piping
• Actuator included allows immediate motorised control
• Cast stainless steel ball ensures robust shut-off performance
• PTFE Seals enable operation with media up to 200°C
• Kv74 flow factor delivers high throughput capacity
• 1 in outlet port supports standard process piping
• Actuator included allows immediate motorised control
• Cast stainless steel ball ensures robust shut-off performance
Applications
• Suitable for pharmaceutical process transfer lines requiring sanitary clamps
• Ideal for dairy and beverage systems using ASME-BPE clamp fittings
• Used with automated dosing systems needing actuated valve control
• Can be used for CIP circuits where high-temperature tolerance is required
• Ideal for dairy and beverage systems using ASME-BPE clamp fittings
• Used with automated dosing systems needing actuated valve control
• Can be used for CIP circuits where high-temperature tolerance is required
What connection type does it use for hygienic installations?
It employs clamp connections compatible with ASME-BPE fittings for sterile joinery.
Which approvals indicate suitability for sanitary processing?
It holds 3-A sanitary approval and is CRN certificated for regulated installations.
What materials contact process fluid to minimise contamination risk?
The wetted surfaces combine stainless steel construction with PTFE sealing surfaces.
How is the valve actuated when installed?
An actuator is supplied with the valve to enable immediate pneumatic or electrically driven operation depending on system integration.
Related links
- Festo Stainless Steel Clamp to ASME-BPE, Ball Valve
- Festo Stainless Steel Weld-on End to ASME-BPE, Ball Valve
- Festo Stainless Steel Clamp to ASME-BPE Clamp to ASME-BPE G
- Festo Stainless Steel Clamp to ASME-BPE G
- Festo Stainless Steel Clamp to DIN, Ball Valve
- Festo Stainless Steel Welded Ball Valve
- Festo Stainless Steel Welded Ball Valve, ISO 1127
- Festo Stainless Steel, Ball Valve
