Festo Stainless Steel Welded, ISO 1127 Welded End to ISO 1127, Ball Valve, ISO 1127

Subtotal (1 unit)*

$601.38

(exc. GST)

$661.52

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$601.38

*price indicative

RS Stock No.:
203-6012
Mfr. Part No.:
VZBD-1-W3-16-T-2-F0405-V14V14
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Inlet Connection Type

Welded

Outlet Connection Type

Welded End to ISO 1127

Product Type

Ball Valve

Ball Material

Cast Stainless Steel

Seal Material

Fluoropolymer

Outlet Port Size

29.7 mm

Body Material

Stainless Steel

Flow Factor Kv

135m³/h

Inlet Thread Standard

ISO 1127

Actuator Included

Yes

Outlet Thread Standard

ISO 1127

Handle Material

Stainless Steel

Maximum Operating Temperature

200°C

Standards/Approvals

3-A Sanitary CRN

Maximum Operating Pressure

16 bar

Model Number

4783597

COO (Country of Origin):
CN

Festo Ball Valve, 29.7mm Outlet size, 200°C Maximum Operating Temperature - VZBD-1-W3-16-T-2-F0405-V14V14, Numeric Part Number: 4783597


This ball valve provides hygienic fluid control for process systems requiring welded connections and high-temperature operation. Designed for sanitary installations, it combines a stainless-steel body with an actuator to enable controlled on/off flow in automated piping where welded inlet and outlet ends to ISO 1127 are required.

Features and Benefits:


• Kv 135 m³/h flow capacity for high-throughput applications
• Operates to 200°C for elevated-temperature processes
• Fluoropolymer sealing for chemical resistance and low friction
• Cast stainless-steel ball delivers Durable internal flow control
• Stainless-steel handle and body reduce corrosion risk
• Actuator included to enable remote or automated switching

Applications


• Suitable for food and beverage process lines requiring sanitary welded joints
• Ideal for pharmaceutical fluid transfer with hygienic piping
• Used for automated valve control in chemical dosing systems
• Can be used for steam or hot-water distribution at raised temperatures
• Used with welded stainless pipework in industrial manufacturing plants

What connection method is required for installation?


The valve uses welded inlet and outlet ends conforming to ISO 1127 so it is fused directly into stainless-steel piping.

How does the sealing material affect compatibility with media?


The fluoropolymer seal provides chemical resistance and low wear, aiding compatibility with a wide range of process fluids at high temperatures.

What approvals support use in sanitary environments?


It meets 3-A sanitary and CRN standards appropriate for regulated hygienic applications.

Does the valve support automated actuation out of the box?


Yes, an actuator is supplied with the valve to permit integration with control systems for remote operation.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy