Festo Pneumatic 2 Port Actuated Ball Valve - Spark Plug
- RS Stock No.:
- 271-7777
- Mfr. Part No.:
- VZBA-1/4"-GGG-63-32L-F0304-V4V4T-PS30-R-90-4-C
- Brand:
- Festo
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 271-7777
- Mfr. Part No.:
- VZBA-1/4"-GGG-63-32L-F0304-V4V4T-PS30-R-90-4-C
- Brand:
- Festo
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Number of Ports Supported | 2 | |
| Product Type | Actuated Ball Valve | |
| Actuator Type | Pneumatic | |
| Function | Spark Plug | |
| Standards/Approvals | VDMA24364 zone III, RoHS, ATEX, ISO 8573-1:2010 | |
| Model Number | 1915543 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Number of Ports Supported 2 | ||
Product Type Actuated Ball Valve | ||
Actuator Type Pneumatic | ||
Function Spark Plug | ||
Standards/Approvals VDMA24364 zone III, RoHS, ATEX, ISO 8573-1:2010 | ||
Model Number 1915543 | ||
- COO (Country of Origin):
- DE
The Festo Ball valve actuator unit is a combination of a pneumatic quarter turn actuator and a ball valve which provides a flexible electric or pneumatic actuation. The sensor boxes or limit switches can be mounted directly on the actuator unit for sensing the end positions.
Corrosion and acid resistant designs
Related links
- Festo Pneumatic 2 Port Actuated Ball Valve - Spark Plug
- Festo Pneumatic Actuated Ball Valve - Shaft
- Festo Semi-rotary drive 2 Port Actuated Ball Valve - Spark Plug
- Festo Stainless Steel Threaded Ball Valve
- Festo Ball Valve 2 Port Actuated Ball Valve - Spark Plug
- Festo Pneumatic 3 Port Valve Actuator - Double Acting
- Hand Saws
- Insertion & Extraction Tools
