Festo Nickel Plated Brass Threaded, RP Threaded, Ball Valve, RP
- RS Stock No.:
- 203-6063
- Mfr. Part No.:
- VAPB-3/8-F-40-F03
- Brand:
- Festo
Subtotal (1 unit)*
$73.01
(exc. GST)
$80.31
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $73.01 |
*price indicative
- RS Stock No.:
- 203-6063
- Mfr. Part No.:
- VAPB-3/8-F-40-F03
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Outlet Connection Type | Threaded | |
| Product Type | Ball Valve | |
| Inlet Connection Type | Threaded | |
| Ball Material | Chrome Plated Brass | |
| Seal Material | Hydrogenated Nitrile Butadiene Rubber | |
| Outlet Port Size | 3/8 in | |
| Body Material | Nickel Plated Brass | |
| Inlet Thread Standard | RP | |
| Actuator Included | Yes | |
| Outlet Thread Standard | RP | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS, ISO 5211, ISO8573-1:2010 | |
| Maximum Operating Pressure | 40 bar | |
| Model Number | 534303 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Outlet Connection Type Threaded | ||
Product Type Ball Valve | ||
Inlet Connection Type Threaded | ||
Ball Material Chrome Plated Brass | ||
Seal Material Hydrogenated Nitrile Butadiene Rubber | ||
Outlet Port Size 3/8 in | ||
Body Material Nickel Plated Brass | ||
Inlet Thread Standard RP | ||
Actuator Included Yes | ||
Outlet Thread Standard RP | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS, ISO 5211, ISO8573-1:2010 | ||
Maximum Operating Pressure 40 bar | ||
Model Number 534303 | ||
- COO (Country of Origin):
- IT
Festo Ball Valve, 40 mm Compression Fitting Size, 40 Bar Operating Pressure - VAPB-3/8-F-40-F03, Numeric Part Number: 534303
This ball valve by Festo is a high-quality product designed for various industrial applications. With features like chrome plated brass and nickel plated brass construction, 40mm compression fitting, threaded design, and 3/8 Inch Rp thread, this ball valve ensures durability and efficient performance.
Features & Benefits
• Made of chrome plated brass and nickel plated brass for corrosion resistance
• 40mm Compression fitting suitable for a wide range of applications
• Threaded design for easy installation and maintenance
• 3/8 Inch Rp thread for compatibility with standard fittings
• Two way functionality allowing for versatile use
Applications
• Ideal for use in automation systems
• Suitable for electronics and electrical equipment
• Essential for mechanical industries requiring high-pressure applications
Can it be used in high-pressure applications?
Yes, this ball valve is designed to handle operating pressures up to 40 Bars.
Will it fit standard compression fittings?
Yes, with a 40mm compression fitting and 3/8 Inch Rp thread, it is compatible with standard fittings.
Is it suitable for both industrial and commercial use?
Yes, this ball valve is versatile and can be used in a wide range of industrial and commercial applications.
Related links
- Festo Nickel Plated Brass Threaded Ball Valve
- Festo Stainless Steel Threaded Ball Valve
- Festo Nickel Plated Brass Rp Ball Valve, RP
- Festo Nickel Plated Brass 2 Way 40bar Operating Pressure
- Festo Mechanical Pneumatic Manual Control Valve VAPB Series 534304
- Festo Nickel Plated Brass Ball Valve
- Festo Nickel Plated Brass 2 Way 25bar Operating Pressure
- Festo Nickel Plated Brass 1/2 in Rp Ball Valve
