Festo Nickel Plated Brass 2 Way, Ball Valve, 25bar Operating Pressure
- RS Stock No.:
- 288-3018
- Mfr. Part No.:
- VZBM-3/4-RP-25-D-2-F03-B2B3
- Brand:
- Festo
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$91.18
(exc. GST)
$100.30
(inc. GST)
- RS Stock No.:
- 288-3018
- Mfr. Part No.:
- VZBM-3/4-RP-25-D-2-F03-B2B3
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Type | 2 Way | |
| Ball Material | Chrome Plated Brass | |
| Body Material | Nickel Plated Brass | |
| Operating Pressure | 25bar | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Type 2 Way | ||
Ball Material Chrome Plated Brass | ||
Body Material Nickel Plated Brass | ||
Operating Pressure 25bar | ||
- COO (Country of Origin):
- IT
The Festo 2-way ball valve is designed with a soft sealing principle and reversible flow direction, is perfect for a wide range of applications. With a compact design and durable materials, this ball valve provides reliable performance in various industri
Mechanical actuation for easy operation
Optional mounting position for flexibility
PN 25 nominal pressure for high performance
Compressed air, inert gases, neutral fluids, and water with no water vapour medium compatibility
Wide temperature range of -15°C to 90°C for versatile use
RoHS-compliant materials for environmental safety
Optional mounting position for flexibility
PN 25 nominal pressure for high performance
Compressed air, inert gases, neutral fluids, and water with no water vapour medium compatibility
Wide temperature range of -15°C to 90°C for versatile use
RoHS-compliant materials for environmental safety
Related links
- Festo Nickel Plated Brass 2 Way 25bar Operating Pressure
- Festo Nickel Plated Brass 2 Way 40bar Operating Pressure
- Festo Nickel Plated Brass Ball Valve
- Festo Nickel Plated Brass 1/2 in Rp Ball Valve
- Festo Nickel Plated Brass Ball Valve
- Festo Rod Lever Pneumatic Manual Control Valve VZBM Series 4451866
- Festo Rod Lever Pneumatic Manual Control Valve VZBM Series 4451856
- Festo Rod Lever Pneumatic Manual Control Valve VZBM Series 4451868

