Festo Nickel Plated Brass, EN 10226-1 ISO 5211, Ball Valve

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

$117.19

(exc. GST)

$128.91

(inc. GST)

RS Stock No.:
288-3016
Mfr. Part No.:
VZBM-1-RP-25-D-2-F03-B2B3
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Ball Valve

Ball Material

Chrome Plated Brass

Seal Material

Fluoropolymer

Body Material

Nickel Plated Brass

Flow Factor Kv

39m³/h

Inlet Thread Standard

EN 10226-1 ISO 5211

Maximum Operating Temperature

90°C

Standards/Approvals

EU Pressure Equipment Directive

Model Number

4405650

Maximum Operating Pressure

25 bar

COO (Country of Origin):
IT
The Festo high-quality 2-way ball valve is designed for mechanical actuation and features a soft sealing principle. It is ideal for in-line installation with a process valve RP1 connection, reversible flow direction, and a nominal pressure of PN 25. With

2-way ball valve with soft sealing principle and mechanical actuation

In-line installation with Rp1 connection for easy setup

Reversible flow direction and PN 25 nominal pressure for flexibility

Wide media compatibility including compressed air, inert gases, and neutral fluids

Corrosion-resistant brass housing with nickel plating for durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy