Festo Nickel Plated Brass 2 Way, Ball Valve, 40bar Operating Pressure
- RS Stock No.:
- 288-3019
- Mfr. Part No.:
- VZBM-3/8-RP-40-D-2-F03-B2B3
- Brand:
- Festo
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$73.01
(exc. GST)
$80.31
(inc. GST)
- RS Stock No.:
- 288-3019
- Mfr. Part No.:
- VZBM-3/8-RP-40-D-2-F03-B2B3
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Type | 2 Way | |
| Ball Material | Chrome Plated Brass | |
| Body Material | Nickel Plated Brass | |
| Operating Pressure | 40bar | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Type 2 Way | ||
Ball Material Chrome Plated Brass | ||
Body Material Nickel Plated Brass | ||
Operating Pressure 40bar | ||
- COO (Country of Origin):
- IT
The Festo ball valve is a high-quality 2-way ball valve designed for mechanical actuation. It features soft sealing, optional mounting position, and in-line installation. With a nominal pressure of PN 40 and a flow rate of 9.4 m³/h, this ball valve is sui
Soft-sealing 2-way ball valve
Mechanical actuation for precise control
Nominal pressure of PN 40 for reliable operation
Flow rate of 9.4 m³/h for efficient performance
Suitable for use with compressed air, inert gases, and neutral fluids
Corrosion resistance class CRC 1 for durability
Mechanical actuation for precise control
Nominal pressure of PN 40 for reliable operation
Flow rate of 9.4 m³/h for efficient performance
Suitable for use with compressed air, inert gases, and neutral fluids
Corrosion resistance class CRC 1 for durability
Related links
- Festo Nickel Plated Brass 2 Way 40bar Operating Pressure
- Festo Nickel Plated Brass 2 Way 25bar Operating Pressure
- Festo Nickel Plated Brass 1/2 in Rp Ball Valve
- Festo Nickel Plated Brass Ball Valve
- Festo Nickel Plated Brass Ball Valve
- Festo Rod Lever Pneumatic Manual Control Valve VZBM Series 4451868
- Festo Rod Lever Pneumatic Manual Control Valve VZBM Series 4451854
- Festo Rod Lever Pneumatic Manual Control Valve VZBM Series 4451866

