RS PRO Brass Threaded Threaded Ball, 1/4 → 2 in, Ball Valve
- RS Stock No.:
- 141-7714
- Distrelec Article No.:
- 304-18-046
- Brand:
- RS PRO
Subtotal (1 unit)*
$13.77
(exc. GST)
$15.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 11 unit(s) ready to ship
- Plus 7 unit(s) ready to ship from another location
- Plus 28 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $13.77 |
*price indicative
- RS Stock No.:
- 141-7714
- Distrelec Article No.:
- 304-18-046
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Ball Valve | |
| Valve Type | Ball | |
| Outlet Connection Type | Threaded | |
| Inlet Connection Type | Threaded | |
| Inlet Port Size | 1/4 → 2 in | |
| Outlet Port Size | 3/8 in | |
| Body Material | Brass | |
| Inlet Thread Standard | BSPP | |
| Minimum Operating Temperature | -40°C | |
| Outlet Thread Standard | BSPP | |
| Maximum Operating Temperature | 150°C | |
| Handle Material | Steel | |
| Standards/Approvals | No | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Ball Valve | ||
Valve Type Ball | ||
Outlet Connection Type Threaded | ||
Inlet Connection Type Threaded | ||
Inlet Port Size 1/4 → 2 in | ||
Outlet Port Size 3/8 in | ||
Body Material Brass | ||
Inlet Thread Standard BSPP | ||
Minimum Operating Temperature -40°C | ||
Outlet Thread Standard BSPP | ||
Maximum Operating Temperature 150°C | ||
Handle Material Steel | ||
Standards/Approvals No | ||
Series RS PRO | ||
- COO (Country of Origin):
- IT
Legionella is bacterirum that lives and proliferates in natural and artificial aquatic environments at temperatures ranging between 5.7°C and 55°C and standing up to acidic and alkaline environments. New s.84W is approved for use drinking water, the specific ball design avoids water stagnation and the spread of bacteria in the system
24h 100% seal test guaranteed
Dual sealing system allows valve to be operated in either direction masking installation easier
No metal-to-metal moving parts
No maintenance ever required
Handle clearly shows ball position
silicone-free lubricant on all seals
Travel stops on body to avoid stresses at stem
Chrome plated brass ball for longer life with rinse hole
