RS PRO Nickel Plated Brass Threaded Threaded Ball 40 bar, 30 bar, Ball Valve
- RS Stock No.:
- 812-5289
- Brand:
- RS PRO
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$122.44
(exc. GST)
$134.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 09 November 2026
- Plus 12 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 29 | $122.44 |
| 30 - 149 | $117.76 |
| 150 + | $96.92 |
*price indicative
- RS Stock No.:
- 812-5289
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Ball Valve | |
| Outlet Connection Type | Threaded | |
| Inlet Connection Type | Threaded | |
| Valve Type | Ball | |
| Body Material | Nickel Plated Brass | |
| Inlet Thread Standard | BSPT | |
| Minimum Operating Temperature | -40°C | |
| Outlet Thread Standard | BSPT | |
| Maximum Operating Temperature | 70°C | |
| Handle Material | Stainless Steel | |
| Standards/Approvals | No | |
| Maximum Operating Pressure | 40 bar, 30 bar | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Ball Valve | ||
Outlet Connection Type Threaded | ||
Inlet Connection Type Threaded | ||
Valve Type Ball | ||
Body Material Nickel Plated Brass | ||
Inlet Thread Standard BSPT | ||
Minimum Operating Temperature -40°C | ||
Outlet Thread Standard BSPT | ||
Maximum Operating Temperature 70°C | ||
Handle Material Stainless Steel | ||
Standards/Approvals No | ||
Maximum Operating Pressure 40 bar, 30 bar | ||
- COO (Country of Origin):
- IT
RS PRO Process Ball Valve 1-1/2in
Need a solution to easily open and close the flow of oil, gas or water in your systems? Choose this process ball valve from our trusted RS PRO range to manage flow in your enclosed applications.
The valve is easy to install thanks to a dual sealing mechanism that allows it to operate in multiple directions. The polytetrafluoroethylene (PTFE) ball seats are self-lubricated to minimise friction as the ball rotates between positions, reducing maintenance and extending the product's lifespan. For ease of use, the handle is clearly labelled with the open and shut positions to prevent errors during operation.
This product conforms to RoHS (Restriction of Hazardous Substances) standards, meaning it contains only trace amounts of any harmful materials. It's commonly found in control and shut-off applications.
Features and Benefits
- RS Stock No. 8125292
Each
$526.93
- RS Stock No. 8125273
Each
$37.83
- RS Stock No. 8125277
Each
$63.30
- RS Stock No. 8125270
Each
$24.16
Related links
- RS PRO Nickel Plated Brass Ball, Ball Valve
- RS PRO Nickel Plated Brass, Ball Valve
- RS PRO Nickel Plated Brass 2-Way, Ball Valve
- RS PRO Nickel Plated Brass Full Port, Ball Valve
- RS PRO Nickel Plated Brass Threaded 2-Way, Ball Valve
- RS PRO Nickel Plated Brass Threaded Threaded 2-Way Ball Valve
- RS PRO Nickel Plated Brass Threaded 2-Way 40 bar, Ball Valve
- RS PRO Nickel Plated Brass Compression 2-Way 16 bar, Ball Valve











