RS PRO Brass Threaded Threaded 2-Way 14 bar, Ball Valve

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$45.51

(exc. GST)

$50.06

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 81 unit(s) ready to ship from another location
  • Plus 24 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 29$45.51
30 - 149$44.87
150 +$36.93

*price indicative

RS Stock No.:
812-5185
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Outlet Connection Type

Threaded

Product Type

Ball Valve

Inlet Connection Type

Threaded

Valve Type

2-Way

Body Material

Brass

Inlet Thread Standard

BSP

Outlet Thread Standard

BSP

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

100°C

Handle Material

Steel

Standards/Approvals

No

Maximum Operating Pressure

14 bar

COO (Country of Origin):
IT

RS PRO 3/4in Downstream Exhaust Brass Ball Valve - 1/4 Turn, Lockable handle


A 2 way ball valve with exhaust fully lockable in the closed position. Featuring a high quality and strong Carbon Steel handle with PVC dipped protection providing thermal and electrical insulation. ;Constructed with a hot forged sandblasted Nickel plated Brass body with tapped downstream depressurisation outlet for exhaust direction and a Chrome plated Brass ball for corrosion protection and extended product life. The self-lubricating Molybdenum PTFE seals provide a tight and secure fitting requiring no maintenance and dual sealing system allows the valve to be used in either direction for simple hassle free installation.;Perfect for controlling access and preventing accidental operation the easy to use manual 1/4 turn ball valve is tough, reliable, has no metal to metal parts and requires no maintenance. Perfect for industrial applications.

Features and Benefits


3/4in Ball valve with exhaust;Operating temperature of-10°C to +100°C;Chrome plated brass ball for longer life ;Silicone-free lubricant on all seals;Travel stops on body to avoid stress at stem ;Dual sealing system ;No metal-to-metal moving parts;No maintenance required;Handle shows ball position

Standards and Approvals: EN 10226-1, ISO 228, DIN 3357, EN 12165, RoHS

Why RS PRO?


RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy