RS PRO Brass Threaded Threaded Ball, 1/4 → 2 in, Ball Valve

Get a bulk buy discount

Add 5 more to save $35.15

View bulk pricing options

Subtotal (1 unit)*

$39.68

(exc. GST)

$43.65

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 18 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$39.68-
5 +$32.65$35.15

*price indicative

RS Stock No.:
141-7707
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Inlet Connection Type

Threaded

Product Type

Ball Valve

Valve Type

Ball

Outlet Connection Type

Threaded

Inlet Port Size

1/4 → 2 in

Body Material

Brass

Inlet Thread Standard

BSPP

Minimum Operating Temperature

-40°C

Outlet Thread Standard

BSPP

Handle Material

Steel

Maximum Operating Temperature

150°C

Standards/Approvals

No

Series

RS PRO

COO (Country of Origin):
IT
Legionella is bacterirum that lives and proliferates in natural and artificial aquatic environments at temperatures ranging between 5.7°C and 55°C and standing up to acidic and alkaline environments. New s.84W is approved for use drinking water, the specific ball design avoids water stagnation and the spread of bacteria in the system

24h 100% seal test guaranteed

Dual sealing system allows valve to be operated in either direction masking installation easier

No metal-to-metal moving parts

No maintenance ever required

Handle clearly shows ball position

silicone-free lubricant on all seals

Travel stops on body to avoid stresses at stem

Chrome plated brass ball for longer life with rinse hole

Each
$42.42
Each
$27.70

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy