ALWAYSE Ball Transfer Unit with 25.4 mm diameter Steel
- RS Stock No.:
- 331-4655
- Mfr. Part No.:
- 7122
- Brand:
- ALWAYSE
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$110.09
(exc. GST)
$121.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 7 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | $110.09 |
| 6 - 11 | $109.02 |
| 12 + | $107.31 |
*price indicative
- RS Stock No.:
- 331-4655
- Mfr. Part No.:
- 7122
- Brand:
- ALWAYSE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ALWAYSE | |
| Ball Diameter | 25.4mm | |
| Product Type | Ball Transfer Unit | |
| Mount Type | 4-Hole Flange | |
| Case Material | Steel | |
| Ball Material | Steel | |
| Flange Length | 57.5mm | |
| Flange Width | 57.2mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ALWAYSE | ||
Ball Diameter 25.4mm | ||
Product Type Ball Transfer Unit | ||
Mount Type 4-Hole Flange | ||
Case Material Steel | ||
Ball Material Steel | ||
Flange Length 57.5mm | ||
Flange Width 57.2mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB


Flange Fitting Ball Transfer Units
Pre-lubricated ball transfer units to move or transfer loads in any direction. Max speed 1m/sec. Manufactured to general tolerance of ±0.3mm. Plated with zinc/iron alloy finish for protection in use. Operating temperature -30°C to +70°C (continuous use, depending on seals used).
Pattern Heviload 3
Bottom flange fixing
Related links
- ALWAYSE Ball Transfer Unit with 25.4 mm diameter Steel
- ALWAYSE Ball Transfer Unit with 25.4 mm diameter Carbon Steel
- ALWAYSE Ball Transfer Unit with 25.4 mm diameter Stainless Steel
- ALWAYSE Ball Transfer Unit with 25.4 mm diameter Polyamide 66
- ALWAYSE Ball Transfer Unit with 15 mm diameter Steel
- ALWAYSE Ball Transfer Unit with 40 mm diameter Steel
- ALWAYSE Ball Transfer Unit with 38.1 mm diameter Steel
- ALWAYSE Ball Transfer Unit with 19 mm diameter Steel
