ALWAYSE Ball Transfer Unit with 25.4 mm diameter Carbon Steel
- RS Stock No.:
- 200-6373
- Mfr. Part No.:
- 10001300
- Brand:
- ALWAYSE
Get a bulk buy discount
Add 5 more to save $1.20
View bulk pricing optionsSubtotal (1 unit)*
$20.28
(exc. GST)
$22.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship
- Plus 159 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $20.28 | - |
| 5 - 9 | $20.04 | $1.20 |
| 10 - 24 | $19.54 | $7.40 |
| 25 + | $19.07 | $30.25 |
*price indicative
- RS Stock No.:
- 200-6373
- Mfr. Part No.:
- 10001300
- Brand:
- ALWAYSE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ALWAYSE | |
| Product Type | Ball Transfer Unit | |
| Ball Diameter | 25.4mm | |
| Mount Type | Flange | |
| Maximum Load | 55kg | |
| Case Material | Carbon Steel | |
| Ball Material | Carbon Steel | |
| Flange Diameter | 73mm | |
| Ball Working Height | 14.2mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ALWAYSE | ||
Product Type Ball Transfer Unit | ||
Ball Diameter 25.4mm | ||
Mount Type Flange | ||
Maximum Load 55kg | ||
Case Material Carbon Steel | ||
Ball Material Carbon Steel | ||
Flange Diameter 73mm | ||
Ball Working Height 14.2mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
The Alwayse Engineering 10001300 25.4mm two hole flange fixing ball transfer unit is used to move or transfer loads in all directions.
x2 fixing holes in flange for securing unit
Single dirt exit hole in base of unit
Operating temperature 70°C continuous to 100°C intermittent
- RS Stock No. 2006364
- Mfr. Part No. 150313
Each
$35.60
- RS Stock No. 2006372
- Mfr. Part No. 302513
Each
$15.72
- RS Stock No. 2006363
- Mfr. Part No. 15011318
Each
$34.41
- RS Stock No. 3314655
- Mfr. Part No. 7122
Each
$110.09
Related links
- ALWAYSE Ball Transfer Unit with 25.4 mm diameter Carbon Steel
- ALWAYSE Ball Transfer Unit with 22.2 mm diameter Carbon Steel
- ALWAYSE Ball Transfer Unit with 44.5 mm diameter Carbon Steel
- ALWAYSE Ball Transfer Unit with 15.8 mm diameter Carbon Steel
- ALWAYSE Ball Transfer Unit with 30 mm diameter Carbon Steel
- ALWAYSE Ball Transfer Unit with 12.7 mm diameter Carbon Steel
- ALWAYSE Ball Transfer Unit with 15.8 mm diameter Carbon Steel Hardened to 60HRC
- ALWAYSE Ball Transfer Unit with 25.4 mm diameter Steel











