ALWAYSE Ball Transfer Unit with 19 mm diameter Steel
- RS Stock No.:
- 687-720
- Mfr. Part No.:
- 301113
- Brand:
- ALWAYSE
This image is representative of the product range
Get a bulk buy discount
Add 6 more to save $6.90
View bulk pricing optionsSubtotal (1 unit)*
$124.94
(exc. GST)
$137.43
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $124.94 | - |
| 6 - 11 | $123.79 | $6.90 |
| 12 + | $122.19 | $33.00 |
*price indicative
- RS Stock No.:
- 687-720
- Mfr. Part No.:
- 301113
- Brand:
- ALWAYSE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ALWAYSE | |
| Product Type | Ball Transfer Unit | |
| Ball Diameter | 19mm | |
| Mount Type | Circular Flange | |
| Case Material | Steel | |
| Ball Material | Steel | |
| Flange Diameter | 66.67mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ALWAYSE | ||
Product Type Ball Transfer Unit | ||
Ball Diameter 19mm | ||
Mount Type Circular Flange | ||
Case Material Steel | ||
Ball Material Steel | ||
Flange Diameter 66.67mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Spring Loaded Ball Transfer Unit
Pre-lubricated ball transfer units to move or transfer loads in all directions. Max speed 1m/sec. Available in a wide choice of load capacities, sizes and fixings. Operating temperatures -30°C to +70°C (continuous use, depending on seals used).
Large top flange fixing/low profile
General tolerance ±0.3mm
General spring rating tolerance ±10%
Ideal for use in press platens
Mild Steel, Zinc plated
Stainless Steel or Mild Steel, Zinc Plated
Note
The 'load' values given in the price table relate to the 'supported load' with the 'load to fully depress' values shown in brackets
Related links
- ALWAYSE Ball Transfer Unit with 19 mm diameter Steel
- ALWAYSE Ball Transfer Unit with 19 mm diameter Stainless Steel
- ALWAYSE Ball Transfer Unit with 15 mm diameter Steel
- ALWAYSE Ball Transfer Unit with 38.1 mm diameter Steel
- ALWAYSE Ball Transfer Unit with 40 mm diameter Steel
- ALWAYSE Ball Transfer Unit with 25.4 mm diameter Steel
- ALWAYSE Ball Transfer Unit with 32 mm diameter Steel
- ALWAYSE Ball Transfer Unit with 25 mm diameter Steel
