ALWAYSE Ball Transfer Unit with 15.8 mm diameter Carbon Steel Hardened to 60HRC

Get a bulk buy discount

Add 5 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$91.93

(exc. GST)

$101.12

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 35 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$91.93-
5 - 9$90.151%
10 - 24$87.674%
25 +$85.676%

*price indicative

RS Stock No.:
200-6386
Mfr. Part No.:
11MI-16-13
Brand:
ALWAYSE
Find similar products by selecting one or more attributes.
Select all

Brand

ALWAYSE

Product Type

Ball Transfer Unit

Ball Diameter

15.8mm

Mount Type

Stud Mount

Maximum Load

70kg

Case Material

BS970 416 S21 Stainless Steel

Ball Material

Carbon Steel Hardened to 60HRC

Stud Diameter

M6 x 1.0

Stud Length

12mm

Ball Working Height

20.5mm

Standards/Approvals

BS970 416 S21

COO (Country of Origin):
GB
The Alwayse Engineering 11MI-16-13 stud type mini ball transfer unit is used to move or transfer loads in all directions.

Maximum operating temperature of 100°C

M6 screw thread fixing

Angled top on outer ring

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy