ALWAYSE Ball Transfer Unit with 22.2 mm diameter Carbon Steel

Get a bulk buy discount

Add 5 more to save $4.05

View bulk pricing options

Subtotal (1 unit)*

$30.87

(exc. GST)

$33.96

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 164 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$30.87-
5 - 9$30.06$4.05
10 - 24$29.25$16.20
25 +$28.63$56.00

*price indicative

RS Stock No.:
200-6371
Mfr. Part No.:
3322HD
Brand:
ALWAYSE
Find similar products by selecting one or more attributes.
Select all

Brand

ALWAYSE

Ball Diameter

22.2mm

Product Type

Ball Transfer Unit

Mount Type

Flange

Maximum Load

120kg

Case Material

Carbon Steel

Flange Diameter

45mm

Ball Material

Carbon Steel

Ball Working Height

9.8mm

Standards/Approvals

No

COO (Country of Origin):
GB
The Always Engineering 3322HD 22mm three hole flange fixing ball transfer unit is used to move or transfer loads in all directions.

Single dirt exit hole in base of unit

Maximum operating temperature 70°C continuous or 100°C intermittent

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy