ALWAYSE Ball Transfer Unit with 44.5 mm diameter Carbon Steel

Get a bulk buy discount

Add 5 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$134.07

(exc. GST)

$147.48

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 71 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$134.07-
5 - 9$131.451%
10 - 24$128.993%
25 +$127.065%

*price indicative

RS Stock No.:
200-6383
Mfr. Part No.:
8004513
Brand:
ALWAYSE
Find similar products by selecting one or more attributes.
Select all

Brand

ALWAYSE

Product Type

Ball Transfer Unit

Ball Diameter

44.5mm

Mount Type

Press Fit

Maximum Load

600kg

Case Material

Carbon Steel

Ball Material

Carbon Steel

Ball Working Height

19mm

Standards/Approvals

No

COO (Country of Origin):
GB
The Alwayse Engineering 8004513 45mm press fit type ball transfer unit is used to move or transfer loads in all directions.

Single dirt exit hole

Strong solid steel body construction

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy