ALWAYSE Ball Transfer Unit with 22.2 mm diameter Carbon Steel
- RS Stock No.:
- 200-6368
- Mfr. Part No.:
- 522213
- Brand:
- ALWAYSE
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$27.55
(exc. GST)
$30.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 83 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $27.55 |
| 5 - 9 | $26.84 |
| 10 - 24 | $26.11 |
| 25 + | $25.55 |
*price indicative
- RS Stock No.:
- 200-6368
- Mfr. Part No.:
- 522213
- Brand:
- ALWAYSE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ALWAYSE | |
| Ball Diameter | 22.2mm | |
| Product Type | Ball Transfer Unit | |
| Mount Type | Clip | |
| Maximum Load | 160kg | |
| Case Material | Carbon Steel | |
| Ball Material | Carbon Steel | |
| Ball Working Height | 9.8mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ALWAYSE | ||
Ball Diameter 22.2mm | ||
Product Type Ball Transfer Unit | ||
Mount Type Clip | ||
Maximum Load 160kg | ||
Case Material Carbon Steel | ||
Ball Material Carbon Steel | ||
Ball Working Height 9.8mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
The Alwayse Engineering 522213 22mm circular flange type ball transfer unit is used to move or transfer loads in all directions.
Easy fitting with a 3 prong built-in fixing clip from top face of ball table
Suggested seating hole diameter Ø37mm to Ø37.5mm with a table top material thickness of 3mm
Related links
- ALWAYSE Ball Transfer Unit with 22.2 mm diameter Carbon Steel
- ALWAYSE Ball Transfer Unit with 25.4 mm diameter Carbon Steel
- ALWAYSE Ball Transfer Unit with 44.5 mm diameter Carbon Steel
- ALWAYSE Ball Transfer Unit with 15.8 mm diameter Carbon Steel
- ALWAYSE Ball Transfer Unit with 30 mm diameter Carbon Steel
- ALWAYSE Ball Transfer Unit with 12.7 mm diameter Carbon Steel
- ALWAYSE Ball Transfer Unit with 15.8 mm diameter Carbon Steel Hardened to 60HRC
- ALWAYSE Ball Transfer Unit with 22.2 mm diameter Stainless Steel
