ALWAYSE Ball Transfer Unit with 25.4 mm diameter Carbon Steel
- RS Stock No.:
- 200-6364
- Mfr. Part No.:
- 150313
- Brand:
- ALWAYSE
Get a bulk buy discount
Add 5 more to save $5.00
View bulk pricing optionsSubtotal (1 unit)*
$35.60
(exc. GST)
$39.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 137 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $35.60 | - |
| 5 - 9 | $34.60 | $5.00 |
| 10 - 24 | $33.70 | $19.00 |
| 25 + | $33.00 | $65.00 |
*price indicative
- RS Stock No.:
- 200-6364
- Mfr. Part No.:
- 150313
- Brand:
- ALWAYSE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ALWAYSE | |
| Product Type | Ball Transfer Unit | |
| Ball Diameter | 25.4mm | |
| Mount Type | 2-Hole Flange | |
| Maximum Load | 100kg | |
| Case Material | Carbon Steel | |
| Ball Material | Carbon Steel | |
| Ball Working Height | 35.4mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ALWAYSE | ||
Product Type Ball Transfer Unit | ||
Ball Diameter 25.4mm | ||
Mount Type 2-Hole Flange | ||
Maximum Load 100kg | ||
Case Material Carbon Steel | ||
Ball Material Carbon Steel | ||
Ball Working Height 35.4mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
The Alwayse Engineering 150313 25.4mm two hole flange type base fixing ball transfer unit is used to move or transfer loads in all directions.
Maximum operating temperature of 70°C continuous to 90°C intermittent
High load capacity
Knife edge polyurethane seal on load ball
Related links
- ALWAYSE Ball Transfer Unit with 25.4 mm diameter Carbon Steel
- ALWAYSE Ball Transfer Unit with 22.2 mm diameter Carbon Steel
- ALWAYSE Ball Transfer Unit with 44.5 mm diameter Carbon Steel
- ALWAYSE Ball Transfer Unit with 15.8 mm diameter Carbon Steel
- ALWAYSE Ball Transfer Unit with 30 mm diameter Carbon Steel
- ALWAYSE Ball Transfer Unit with 12.7 mm diameter Carbon Steel
- ALWAYSE Ball Transfer Unit with 15.8 mm diameter Carbon Steel Hardened to 60HRC
- ALWAYSE Ball Transfer Unit with 25.4 mm diameter Steel
