SKF W 61904-2RS1 1 Row Ball Bearing - 20 mm ID, 37 mm OD
- RS Stock No.:
- 893-0347
- Mfr. Part No.:
- W 61904-2RS1
- Brand:
- SKF
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$91.11
(exc. GST)
$100.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $91.11 |
| 25 - 49 | $90.17 |
| 50 + | $88.89 |
*price indicative
- RS Stock No.:
- 893-0347
- Mfr. Part No.:
- W 61904-2RS1
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 20mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 37mm | |
| Race Width | 9mm | |
| Cage Material | Sheet Metal | |
| Race Material | Stainless Steel | |
| Ball Material | Stainless Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Static Load Rating | 3.65kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 5.53kN | |
| Bore Type | Parallel | |
| Standards/Approvals | No | |
| Series | 1 Extra Light Thrust | |
| Limiting Speed | 12000rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 20mm | ||
Product Type Ball Bearing | ||
Outside Diameter 37mm | ||
Race Width 9mm | ||
Cage Material Sheet Metal | ||
Race Material Stainless Steel | ||
Ball Material Stainless Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Static Load Rating 3.65kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 5.53kN | ||
Bore Type Parallel | ||
Standards/Approvals No | ||
Series 1 Extra Light Thrust | ||
Limiting Speed 12000rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
SKF Ball Bearing, Deep-Groove Bearing Type, Sealed, 20mm ID, 37mm OD - W61904-2RS1
When it comes to food processing, this ball bearing from SKF really cuts the mustard. Made from stainless steel, it resists corrosion in moist environments and is easy to clean. Seals on both sides stop contaminants from getting inside and keep the lubricant from leaking out, so there's no contamination and no need for reapplication. It's food-grade grease, to keep your machines compliant. The seals are made from nitrile rubber, making them durable and resistant to oils and acids. Thanks to these features, this is a low-maintenance option.
Features & Benefits
• Dynamic load rating of 5.53kN, so handles heavy loads as it turns
• Capable of speeds up to 12,000 revolutions a minute for fast-paced processes
• Cylindrical shape with flat ends makes it easy to mount on shafts and fit between gears
Applications
• Food and beverage industries
• Chemical processing
• Milling machines
• Agricultural equipment
What are deep-groove ball bearings useful for?
Deep-groove ball bearings support radial and axial loads in both directions, to take the pressure off other machine parts. The design reduces friction and noise, so movement is efficient. This makes these bearings a popular jack of all trades.
Related links
- SKF 61904-2RS1 1 Row Ball Bearing - 20 mm ID, 37 mm OD
- SKF 61904 1 Row Ball Bearing - 20 mm ID, 37 mm OD
- SKF 61904-2RZ 1 Row Ball Bearing - 20 mm ID, 37 mm OD
- SKF W 61805-2RS1 1 Row Ball Bearing - 25 mm ID, 37 mm OD
- SKF W 6301-2RS1 1 Row Ball Bearing - 12 mm ID, 37 mm OD
- FAG 61904-2Z-HLC 1 Row Ball Bearing - 20 mm ID, 37 mm OD
- FAG 61904-2RSR-HLC 1 Row Ball Bearing - 20 mm ID, 37 mm OD
- RS PRO 1 Row Ball Bearing - 20 mm ID, 37 mm OD
