Subtotal (1 unit)*
$47.17
(exc. GST)
$51.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 56 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $47.17 |
*price indicative
- RS Stock No.:
- 207-7041
- Mfr. Part No.:
- 61904
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 20mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 37mm | |
| Race Width | 9mm | |
| Cage Material | Sheet Metal | |
| Race Material | Steel | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 3.65kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 6.37kN | |
| Series | 61904 | |
| Standards/Approvals | No | |
| Bore Type | Parallel | |
| Limiting Speed | 26000rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Flange Outside Diameter | 37mm | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 20mm | ||
Product Type Ball Bearing | ||
Outside Diameter 37mm | ||
Race Width 9mm | ||
Cage Material Sheet Metal | ||
Race Material Steel | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 3.65kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 6.37kN | ||
Series 61904 | ||
Standards/Approvals No | ||
Bore Type Parallel | ||
Limiting Speed 26000rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
Flange Outside Diameter 37mm | ||
Race Type Plain | ||
- COO (Country of Origin):
- FR
SKF Ball Bearing, Deep-Groove Bearing Type, Open Ends, 20mm ID, 37mm OD - 61904
Upgrade your equipment's ability to handle axial and radial loads by installing this ball bearing from SKF. It's a deep-groove type, so it can cope with high loads and keeps noise, friction and vibration to a minimum. This enables machines to run more efficiently. A limiting speed of 26,000r/min means it's well-suited to fast rotational speeds. As a single-row ball bearing with a cylindrical bore, it's quick and easy to fit on motor axles, machine spindles and crankshafts.
Features & Benefits
• Open ends to allow lubricants to travel freely around the moving parts
• Outer diameter of 37mm and race width of 9mm means it's compact
• Suitable for temperatures up to +120°C, for use in demanding environments
Applications
• Machine tools
• Industrial automation
• Domestic appliances
• Office equipment
• Medical instruments
What's this ball bearing made from?
The ball bearing is made with a sheet metal cage and stainless steel rolling parts to ensure it's strong, durable and resistant to corrosion. This helps to give the unit a long service life and reduces the need for machine maintenance.
- RS Stock No. 1440866
- Mfr. Part No. 61904-2RS1
Each
$91.22
- RS Stock No. 1440867
- Mfr. Part No. 61904-2RZ
Each
$51.74
- RS Stock No. 4420127
- Mfr. Part No. 6301-2RSH
Each
$17.10
Related links
- SKF 61904-2RS1 1 Row Ball Bearing - 20 mm ID, 37 mm OD
- SKF 61904-2RZ 1 Row Ball Bearing - 20 mm ID, 37 mm OD
- FAG 61904-HLC 1 Row Deep Groove Ball Bearing - 20 mm ID, 37 mm OD
- SKF W 61904-2RS1 1 Row Ball Bearing - 20 mm ID, 37 mm OD
- FAG 61904-2Z-HLC 1 Row Ball Bearing - 20 mm ID, 37 mm OD
- FAG 61904-2RSR-HLC 1 Row Ball Bearing - 20 mm ID, 37 mm OD
- RS PRO 1 Row Ball Bearing - 20 mm ID, 37 mm OD
- SKF 71904 CDGA/P4A 1 Row Ball Bearing - 20 mm ID, 37 mm OD 9 mm Race Width











