FAG 61904-2RSR-HLC 1 Row Ball Bearing - 20 mm ID, 37 mm OD
- RS Stock No.:
- 260-0673
- Mfr. Part No.:
- 61904-2RSR-HLC
- Brand:
- FAG
Subtotal (1 unit)*
$40.89
(exc. GST)
$44.98
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $40.89 |
*price indicative
- RS Stock No.:
- 260-0673
- Mfr. Part No.:
- 61904-2RSR-HLC
- Brand:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 20mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 37mm | |
| Race Width | 9mm | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| End Type | Closed | |
| Number of Rows | 1 | |
| Static Load Rating | 3.68kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 6.38kN | |
| Standards/Approvals | No | |
| Series | 1 Extra Light Thrust | |
| Bore Type | Parallel | |
| Limiting Speed | 10600rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 20mm | ||
Product Type Ball Bearing | ||
Outside Diameter 37mm | ||
Race Width 9mm | ||
Ball Material Steel | ||
Cage Material Steel | ||
End Type Closed | ||
Number of Rows 1 | ||
Static Load Rating 3.68kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 6.38kN | ||
Standards/Approvals No | ||
Series 1 Extra Light Thrust | ||
Bore Type Parallel | ||
Limiting Speed 10600rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
Race Type Plain | ||
RoHS Status: Exempt
The FAG deep groove ball bearing has 20 mm bore diameter and 9 mm width with 14.8 calculation factor.
Operating temperature -30 to 100 °C
Related links
- FAG 61904-2Z-HLC 1 Row Ball Bearing - 20 mm ID, 37 mm OD
- FAG 61904-HLC 1 Row Deep Groove Ball Bearing - 20 mm ID, 37 mm OD
- FAG 61805-2RSR-HLC 1 Row Ball Bearing - 25 mm ID, 37 mm OD
- FAG S6304-2RSR-HLC 1 Row Ball Bearing - 20 mm ID, 52 mm OD
- FAG 61804-2RSR-HLC 1 Row Ball Bearing - 20 mm ID, 32 mm OD
- FAG S6004-2RSR-HLC 1 Row Ball Bearing - 20 mm ID, 42 mm OD
- INA S6204-2RSR-HLC 1 Row Ball Bearing - 20 mm ID, 47 mm OD
- FAG 61903-2RSR-HLC 1 Row Ball Bearing - 17 mm ID, 30 mm OD
