FAG 61904-2Z-HLC 1 Row Ball Bearing - 20 mm ID, 37 mm OD
- RS Stock No.:
- 260-0697
- Mfr. Part No.:
- 61904-2Z-HLC
- Brand:
- FAG
Subtotal (1 unit)*
$41.48
(exc. GST)
$45.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 105 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $41.48 |
*price indicative
- RS Stock No.:
- 260-0697
- Mfr. Part No.:
- 61904-2Z-HLC
- Brand:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Ball Bearing | |
| Inside Diameter | 20mm | |
| Outside Diameter | 37mm | |
| Race Width | 9mm | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| End Type | Closed | |
| Number of Rows | 1 | |
| Static Load Rating | 3.68kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 6.38kN | |
| Standards/Approvals | No | |
| Series | 619-2Z | |
| Bore Type | Parallel | |
| Limiting Speed | 24200rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Ball Bearing | ||
Inside Diameter 20mm | ||
Outside Diameter 37mm | ||
Race Width 9mm | ||
Ball Material Steel | ||
Cage Material Steel | ||
End Type Closed | ||
Number of Rows 1 | ||
Static Load Rating 3.68kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 6.38kN | ||
Standards/Approvals No | ||
Series 619-2Z | ||
Bore Type Parallel | ||
Limiting Speed 24200rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
Race Type Plain | ||
- COO (Country of Origin):
- JP
Schaeffler Deep Groove Ball Bearing, 20mm Inside Diameter, 37mm Outside Diameter - 61904-2Z-HLC
This deep groove ball bearing is designed to excel in various applications within the mechanical and electrical industries. It has an inside diameter of 20mm and an outside diameter of 37mm, making it a versatile choice for numerous setups. The single row design and steel construction ensure robust performance, while its shielded arrangement offers enhanced protection in demanding environments.
Features & Benefits
• Sturdy steel construction provides high durability for demanding uses
• Single row design enhances load distribution and reduces friction
• Shielded arrangement protects against contaminants for longevity
• High load capacity with a dynamic load rating of 6.38 kN
• Low weight of 37g facilitates easy installation in various usage
Applications
• Utilised in electric motor assemblies for efficient rotation
• Ideal for conveyor systems requiring minimal friction and noise
• Used in automotive for reliable performance
• Suitable for robotics and automation equipment requiring precision
• Can be used in industrial machinery to enhance operational efficiency
What load ratings should I expect from this component in a high-demand environment?
The radial dynamic load rating reaches 6.38 kN, while the static load rating is 3.68 kN, ensuring it can endure substantial stresses typical in demanding applications.
What is the significance of the shielded design in harsh environments?
The shielded design minimises the ingress of dust and other particles, which helps maintain optimal performance and extends the service life of the bearing.
How does the temperature range affect the bearing's application range?
With an operational temperature range from -30°C to 120°C, this bearing accommodates a variety of environments, making it suitable for both cold and hot operational conditions without compromising function.
Related links
- FAG 61904-2RSR-HLC 1 Row Ball Bearing - 20 mm ID, 37 mm OD
- FAG 61904-HLC 1 Row Deep Groove Ball Bearing - 20 mm ID, 37 mm OD
- FAG 61805-2Z-HLC 1 Row Deep Groove Ball Bearing - 25 mm ID, 37 mm OD
- FAG 61804-2Z-HLC 1 Row Ball Bearing - 20 mm ID, 32 mm OD
- FAG 61805-2RSR-HLC 1 Row Ball Bearing - 25 mm ID, 37 mm OD
- FAG 61805-HLC 1 Row Deep Groove Ball Bearing - 25 mm ID, 37 mm OD
- FAG 61801-2Z-HLC 1 Row Ball Bearing - 12 mm ID, 21 mm OD
- FAG 61806-2Z-HLC 1 Row Ball Bearing - 30 mm ID, 42 mm OD
