Revolution PI PR100 Series Module, 4-Input, 4 Outputs
- RS Stock No.:
- 401-597
- Mfr. Part No.:
- PR100386
- Brand:
- Revolution PI
Subtotal (1 unit)*
$389.36
(exc. GST)
$428.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $389.36 |
*price indicative
- RS Stock No.:
- 401-597
- Mfr. Part No.:
- PR100386
- Brand:
- Revolution PI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Revolution PI | |
| Product Type | Module | |
| Series | PR100 | |
| Number of Inputs | 4 | |
| Number of Outputs | 4 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 55°C | |
| Length | 96mm | |
| Width | 22.5mm | |
| Depth | 111.5mm | |
| Standards/Approvals | CE, RoHS | |
| Display Included | Yes | |
| Supply Voltage | 24V dc | |
| Output Current | 5A | |
| Select all | ||
|---|---|---|
Brand Revolution PI | ||
Product Type Module | ||
Series PR100 | ||
Number of Inputs 4 | ||
Number of Outputs 4 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 55°C | ||
Length 96mm | ||
Width 22.5mm | ||
Depth 111.5mm | ||
Standards/Approvals CE, RoHS | ||
Display Included Yes | ||
Supply Voltage 24V dc | ||
Output Current 5A | ||
- COO (Country of Origin):
- DE
The Revolution PI RevPi RO has polycarbonate as housing material and DIN rail housing. Its dimension is 96 x 22.5 x 111.5 mm without plug.
IP20 protection rated
Optical display
5 Status LEDs
Related links
- Revolution PI PR100 Industrial Computer 20 W Arm Cortex A72 Broadcom BCM2711 Quad-core 1.5 GHz 32GB 4
- Revolution PI PR100 Industrial Computer 11 W Arm Cortex A72 Broadcom BCM2711 Quad-core 1.5 GHz 32GB 4
- Eaton easyE4 Series Control Relay 8-Input4 Outputs
- Omron CP1E Series PLC CPU Transistor (Sinking) 6-Input4 Outputs
- Schneider Electric 170AA Series Module Analogue Input
- Eaton EasyE4 Series Module Analogue Input
- WAGO PFC200 Series Communication Module, 4-Input
- Schneider Electric Telefast Series Module, 16-Input16 Outputs
