SKF E2.6312-2Z/C3 1 Row Ball Bearing - 60 mm ID, 130 mm OD

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$177.67

(exc. GST)

$195.44

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 5$177.67
6 - 11$174.55
12 +$171.97

*price indicative

RS Stock No.:
797-5217
Mfr. Part No.:
E2.6312-2Z/C3
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

60mm

Product Type

Ball Bearing

Outside Diameter

130mm

Race Width

31mm

Ball Material

Steel

Cage Material

Non-Metallic

End Type

Shielded

Number of Rows

1

Static Load Rating

52kN

Internal Clearance

C3

Dynamic Load Rating

81.9kN

Series

3 Medium

Bore Type

Parallel

Standards/Approvals

No

Bearing Type

Single Row Deep Groove Ball

Race Type

Plain

RoHS Status: Exempt

COO (Country of Origin):
FR

SKF E2 Energy Efficient Bearings


SKF E2 Energy Efficient Bearings are deep-groove, shielded, ultra-low friction bearings that feature an optimised design, balanced between internal geometry, grease and cage type.

With 30 to 50% lower friction when compared with standard SKF bearings, the energy savings achievable when using SKF Energy Efficient Bearings are substantial, and the bearing life is extended significantly - in most cases more than double.

SKF E2 Energy Efficient Bearings offer ultra-low friction and typically generate less heat and can operate at higher speeds than ISO or SKF Explorer Bearings.

Dimensionally fully-compatible with standard bearings

Typical applications for SKF Energy Efficient Bearings include:

Electric motors up to 37kW (50HP)

Light to medium-loaded machines with shaft diameters up to 60mm

Excellent drop-in replacement for in-service electric motors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy