SKF 6312/C3 1 Row Ball Bearing - 60 mm ID, 130 mm OD

Get a bulk buy discount

Add 6 more to save $23.70

View bulk pricing options

Subtotal (1 unit)*

$155.12

(exc. GST)

$170.63

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 14 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 5$155.12-
6 - 24$151.17$23.70
25 +$146.56$214.00

*price indicative

RS Stock No.:
505-873
Mfr. Part No.:
6312/C3
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Ball Bearing

Inside Diameter

60mm

Outside Diameter

130mm

Race Width

31mm

Ball Material

Steel

Cage Material

Sheet Metal

End Type

Open

Number of Rows

1

Internal Clearance

C3

Static Load Rating

52kN

Dynamic Load Rating

85.2kN

Standards/Approvals

No

Bore Type

Parallel

Series

3 Medium

Limiting Speed

7000rpm

Bearing Type

Single Row Deep Groove Ball

Race Type

Plain

RoHS Status: Exempt

COO (Country of Origin):
FR

SKF Deep-Groove Ball Bearing, 130mm OD, 52kN Static Load Rating - 6312/C3


Optimise the performance of your machine's moving parts with this deep-groove ball bearing from SKF. As it's designed to handle both axial and radial loads, it's a versatile choice for demanding industrial applications. The unit features balls and a cage made of steel, which is durable and resistant to corrosion, so delivers reliable long-term performance with minimal maintenance. With a 130mm outside diameter and a 60mm inside diameter, this ball bearing is constructed to fit large shafts. You'll find it used on heavy-duty construction vehicles.

• Open-ended design for easy inspection and greasing

• Low weight of 1.7kg so it's easy to handle and won't put strain on your equipment

• Precision-sized race width of 31mm for smooth running of the bearing's balls

• Reference speed of 11,000r/min (rotations per minute) and limiting speed of 7,000 r/min for high-speed operations

Applications


• Industrial motors

• Manufacturing systems

• Engineering laboratories

What are the load ratings of this ball bearing?


This ball bearing has a static load rating of 52kN (kilonewtons) and a dynamic load rating of 85.2kN, which make it suitable for heavy-duty applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy