SKF 6213-2Z 1 Row Ball Bearing - 65 mm ID, 120 mm OD

Get a bulk buy discount

Add 6 more to save $24.24

View bulk pricing options

Subtotal (1 unit)*

$143.81

(exc. GST)

$158.19

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 5$143.81-
6 - 24$139.77$24.24
25 +$134.00$245.25

*price indicative

RS Stock No.:
764-3597
Mfr. Part No.:
6213-2Z
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

65mm

Product Type

Ball Bearing

Outside Diameter

120mm

Race Width

23mm

Ball Material

Steel

Cage Material

Sheet Metal

End Type

Shielded

Number of Rows

1

Internal Clearance

CN

Static Load Rating

40.5kN

Dynamic Load Rating

58.5kN

Bore Type

Parallel

Standards/Approvals

No

Series

2 Light

Limiting Speed

40rpm

Bearing Type

Single Row Deep Groove Ball

Race Type

Plain

RoHS Status: Exempt

SKF Deep Groove Ball Bearing, 65mm Inside Diameter, 120mm Outside Diameter - 6213-2Z


This deep groove ball bearing is designed for high-performance applications. With an inner diameter of 65mm and an outer diameter of 120mm, this single row ball bearing provides robust support in various mechanical settings. Constructed from durable steel and featuring shielded ends, it is ideal for environments requiring dependable load handling and durability.

Features & Benefits


• Single row design optimises space in machinery

• Shielded arrangement protects against contaminants

• Static load rating of 40.5 kN enhances reliability

• High reference speed of 12,000 r/min ensures efficiency

• Steel material promotes longevity and strength

Applications


• Utilised in automation systems for efficient operation

• Ideal for electrical equipment necessitating robust components

• Designed for mechanical assemblies requiring reliable bearings

• Suitable for in the electronics sector

What is the purpose of the shielded design?


The shielded design prevents the ingress of dust and moisture, thus protecting the internal components from wear during operation and prolonging the bearing's life.

How does the dynamic load rating influence performance?


The dynamic load rating of 58.5 kN indicates the maximum load the bearing can sustain while rotating, ensuring that it can handle high-stress applications without failure.

What type of maintenance is recommended for this bearing?


Regular inspection for wear and ensuring proper lubrication is recommended to maintain optimal performance and extend the lifespan of the bearing.

What is the significance of the bore type?


The cylindrical bore type ensures easy installation and alignment within various machinery, providing stability and reducing the risk of operational issues.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy