- RS Stock No.:
- 260-0445
- Mfr. Part No.:
- 6213-2Z-C3
- Brand:
- FAG
10 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$115.37
(exc. GST)
$126.91
(inc. GST)
Units | Per unit |
---|---|
1 + | $115.37 |
- RS Stock No.:
- 260-0445
- Mfr. Part No.:
- 6213-2Z-C3
- Brand:
- FAG
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
The FAG deep groove ball bearing has 65 mm bore diameter and 23 mm width with 14.4 calculation factor.
Operating temperature -20 to 120 °C
Specifications
Attribute | Value |
---|---|
Inside Diameter | 65mm |
Outside Diameter | 120mm |
Race Width | 23mm |
Ball Bearing Type | Single Row Deep Groove Ball Bearing |
Sealing Arrangement | Both Sides Shielded |
Bearing Clearance | C3 |
Material | Steel |
Ball Material | Steel |
Cage Material | Steel |
Number of Rows | 1 |
Static Load Rating | 41.5kN |
Dynamic Load Rating | 63kN |
Bore Type | Parallel |
Bearing Series | 2 Light |
Partial Bearing Code | 6213 |
Race Type | Plain |
Related links
- FAG 6213-2Z-C3 Single Row Deep Groove Ball Bearing- Both Sides...
- FAG 6213-2Z Single Row Deep Groove Ball Bearing- Both Sides...
- SKF 6213-2Z/C3 Single Row Deep Groove Ball Bearing- Both Sides...
- SKF 6213-2Z Single Row Deep Groove Ball Bearing- Both Sides...
- SKF 6213-2Z/C3GJN Single Row Deep Groove Ball Bearing- Both Sides...
- SKF 6213-2Z/VA208 Single Row Deep Groove Ball Bearing- Both Sides...
- FAG 6213-2RSR-C3 Single Row Deep Groove Ball Bearing- Both Sides...
- SKF 6213-Z/C3 Single Row Deep Groove Ball Bearing- One Side...