SKF 6314-2RS1 1 Row Ball Bearing - 70 mm ID, 150 mm OD

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
764-3578
Mfr. Part No.:
6314-2RS1
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

70mm

Product Type

Ball Bearing

Outside Diameter

150mm

Race Width

35mm

Ball Material

Steel

Cage Material

Sheet Metal

End Type

Sealed

Number of Rows

1

Internal Clearance

CN

Static Load Rating

68kN

Dynamic Load Rating

111kN

Bore Type

Parallel

Standards/Approvals

No

Series

6314

Limiting Speed

3000rpm

Race Type

Plain

Bearing Type

Single Row Deep Groove Ball

RoHS Status: Exempt

SKF Deep-groove Ball Bearing, Plain Race Type, 70 mm ID - 6314-2RS1


Use this SKF ball bearing to support radial and axial loads in your structures and machinery. Thanks to its deep groove, it's capable of handling high torque with minimal friction, so it's a good choice for applications that require high rotational speeds. The bearing's ring, cage and balls are all made from a stainless-steel material that's both durable and corrosion-resistant, ensuring a long lifespan. It also comes pre-lubricated for maintenance-free use.

• Parallel bore type

• Dynamic load rating of 111 kN

• Static load rating of 68 kN

• Sealed end type

• Inside diameter of 70 mm

• Outside diameter of 150 mm

• Single row

• Plain race type

• Race width of 35 mm

Application Information


• Medical equipment

• Printing presses

• Food manufacture

What types of environments can the product be used in?


This bearing has a very broad operating temperature range of -40°C to +120°C. This makes it suitable for a wide range of demanding settings, both indoors and outdoors.

How is the product sealed?


The bearing has a nitrile butadiene rubber (NBR) seal on each end, preventing moisture or small particles from getting in. The seal also stops lubricant from leaking out.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy