SKF 6014-2Z 1 Row Ball Bearing - 70 mm ID, 110 mm OD
- RS Stock No.:
- 207-6406
- Mfr. Part No.:
- 6014-2Z
- Brand:
- SKF
Subtotal (1 unit)*
$162.50
(exc. GST)
$178.75
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $162.50 |
*price indicative
- RS Stock No.:
- 207-6406
- Mfr. Part No.:
- 6014-2Z
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 70mm | |
| Outside Diameter | 110mm | |
| Race Width | 20mm | |
| Ball Material | Steel | |
| Cage Material | Sheet Metal | |
| End Type | Double Shielded | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 31kN | |
| Dynamic Load Rating | 39.7kN | |
| Bore Type | Parallel | |
| Series | 6014 | |
| Standards/Approvals | No | |
| Limiting Speed | 6300rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 70mm | ||
Outside Diameter 110mm | ||
Race Width 20mm | ||
Ball Material Steel | ||
Cage Material Sheet Metal | ||
End Type Double Shielded | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 31kN | ||
Dynamic Load Rating 39.7kN | ||
Bore Type Parallel | ||
Series 6014 | ||
Standards/Approvals No | ||
Limiting Speed 6300rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
- COO (Country of Origin):
- FR
SKF Ball Bearing, 70mm Inside Diameter, 20mm Race Width - 6014-2Z
This ball bearing is a single row deep groove type designed for a variety of applications. With an internal diameter of 70mm and an external diameter of 110mm, this SKF ball bearing offers robust performance in demanding environments, making it ideal for both industrial and mechanical applications. Its steel construction ensures durability, while double shielded sides enhance longevity by protecting against contaminants.
Features & Benefits
• Compact design allows for easy integration into machinery
• High load ratings enhance reliability under demanding conditions
• Both sides shielded to safeguard against dirt and moisture
• Steel construction provides excellent strength and resilience
• Quality manufacturing ensures precise tolerances for optimal performance
• Effective for high-speed operations, up to 6300r/min
Applications
• Ideal for motors and generators in industrial setups
• Used in pumps requiring robust sealing arrangements
• Suitable for conveyor systems in manufacturing lines
• Perfect for in automation and electronic devices
What is the static load rating and how does it impact performance?
The static load rating is 31kN, indicating how much load the bearing can withstand without permanent deformation. This capacity is crucial for applications that experience heavy loads while ensuring the integrity of the bearing.
What are the implications of the dual shielding on usability?
The dual shielding protects internal components from contaminants, which extends the bearing's life and reduces maintenance frequency. This is beneficial in applications exposed to dirt and moisture.
How does the bearing's design contribute to its operational efficiency?
The single row design allows for efficient load distribution across the rolling elements, which reduces friction and enhances speed capabilities, making it suitable for high-performance machinery.
What considerations should be made for installation to ensure optimal performance?
Proper alignment and handling during installation are essential, as incorrect mounting can affect the bearing's clearance and longevity. It is also critical to avoid over-tightening to maintain the correct internal clearance for smooth operation.
- RS Stock No. 7643540
- Mfr. Part No. 6014-2RS1
Each
$117.14
- RS Stock No. 0506022
- Mfr. Part No. 6014-2RS1/C3
Each
$145.39
- RS Stock No. 2600422
- Mfr. Part No. 6014-2RSR
Each
$149.54
Related links
- SKF 6014-2Z/C3 1 Row Deep Groove Ball Bearing - 70 mm ID, 110 mm OD
- FAG 6014-2Z 1 Row Deep Groove Ball Bearing - 70 mm ID, 110 mm OD
- RS PRO 1 Row Ball Bearing - 70 mm ID, 110 mm OD
- FAG 6014-2Z-C3 1 Row Ball Bearing - 70 mm ID, 110 mm OD
- SKF 6014-2RS1 1 Row Ball Bearing - 70 mm ID, 110 mm OD
- SKF 6014/C3 1 Row Ball Bearing - 70 mm ID, 110 mm OD
- SKF 6014 M/C3 1 Row Ball Bearing - 70 mm ID, 110 mm OD
- SKF 6014 M 1 Row Ball Bearing - 70 mm ID, 110 mm OD










